Power Film Capacitors:

11 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AH7049

RoHS

Date/Lot Code

Each
1+
$51.090
5+
$45.800
10+
$40.510
25+
$40.290
50+
$40.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5716

RoHS

Date/Lot Code

Each
1+
$183.620
5+
$183.580
10+
$183.550
Min: 1 / Mult: 1
Metallized PP
Can
900µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
4V/µs
3.59kA
-
0.0016ohm
85mm
-
-
124.5mm
56A
C44U-M Series
-40°C
85°C
-
56AJ0309

RoHS

Each
1+
$9.240
5+
$9.240
10+
$9.240
25+
$9.240
50+
$9.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
3.15kA
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
29AM5329

Date/Lot Code

Each
1+
$135.610
5+
$130.330
10+
$117.320
25+
$113.040
50+
$111.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
-
-
247mm
55A
C44P-T Series
-30°C
70°C
-
61AK3873

RoHS

Date/Lot Code

Each
1+
$19.980
10+
$15.810
25+
$15.310
50+
$14.810
100+
$14.300
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
10µF
± 5%
Snubber
Panel Mount
330V
600V
-
Solder
25.5mm
70V/µs
703A
-
0.0016ohm
-
42mm
30mm
45mm
40A
C4BT Series
-40°C
85°C
-
98AK5450

RoHS

Date/Lot Code

Each
1+
$117.900
5+
$114.380
10+
$106.050
25+
$103.210
50+
$102.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
0.0016ohm
85mm
-
-
95mm
-
B25695 Series
-40°C
105°C
-
40Y5946

RoHS

Each
5+
$246.610
10+
$242.790
Min: 9 / Mult: 9
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
-
0.0016ohm
75mm
247mm
-
247mm
60A
C20A Series
-25°C
70°C
-
85AC1691

RoHS

Date/Lot Code

Each
1+
$65.110
5+
$64.410
10+
$63.720
25+
$63.010
50+
$62.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
40A
0.0016ohm
75mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
85AC1667

RoHS

Date/Lot Code

Each
1+
$86.510
5+
$86.510
10+
$86.510
25+
$86.500
50+
$86.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
50A
0.0016ohm
75mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
69AC3838

RoHS

Each
25+
$9.690
50+
$8.170
100+
$8.070
250+
$7.960
500+
$7.680
Min: 36 / Mult: 36
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
-
PC Pin
37.5mm
55V/µs
828A
29A
0.0016ohm
-
42mm
30mm
45mm
-
C4AT Series
-40°C
85°C
-
21AM0035

RoHS

Each
1+
$218.050
5+
$209.590
10+
$201.140
25+
$192.680
Min: 4 / Mult: 4
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
7V/µs
10.22kA
-
0.0016ohm
116mm
-
-
273mm
100A
C44U-M Series
-40°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK