Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQLEW6210A3BKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AH7049
Product RangeC4AQ Series
Also Known As4AQLEW6210A3BK
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.790 |
| 5+ | $41.240 |
| 10+ | $36.700 |
| 25+ | $35.720 |
| 100+ | $34.750 |
| 500+ | $34.050 |
| 1000+ | $33.360 |
Price for:Each
Minimum: 1
Multiple: 1
$45.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQLEW6210A3BKCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AH7049
Product RangeC4AQ Series
Also Known As4AQLEW6210A3BK
Technical Datasheet
Capacitor Case / PackageRadial Box - 4 Pin
Dielectric TypeMetallized PP
Capacitance210µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Product RangeC4AQ Series
Capacitor MountingThrough Hole
Voltage(AC)-
Lead Spacing-
Voltage(DC)500V
Capacitor TerminalsPC Pin
dv/dt Rating4V/µs
Peak Current840A
RMS Current (Irms)47.7A
ESR0.0016ohm
Product Length57.5mm
Product Width45mm
Product Height65mm
Output (kvar)-
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
210µF
Typical Applications
DC Link
Capacitor Mounting
Through Hole
Lead Spacing
-
Capacitor Terminals
PC Pin
Peak Current
840A
ESR
0.0016ohm
Product Width
45mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Type
Metallized PP
Capacitance Tolerance
± 10%
Product Range
C4AQ Series
Voltage(AC)
-
Voltage(DC)
500V
dv/dt Rating
4V/µs
RMS Current (Irms)
47.7A
Product Length
57.5mm
Product Height
65mm
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
