0
0 Items$0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53AJ5796

RoHS

Each
1+$260.100
5+$258.540
10+$257.000
25+$255.440
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
33AH7048

RoHS

Date/Lot Code

Each
1+$42.470
5+$39.200
10+$35.910
25+$35.260
100+$34.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
170µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
780A
41.6A
0.0018ohm
-
57.5mm
45mm
56mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53AJ5799

RoHS

Date/Lot Code

Each
1+$355.450
5+$355.440
10+$355.430
25+$348.320
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
-
-
347mm
-
C44U-M Series
-40°C
85°C
-
59AC8752

RoHS

Date/Lot Code

Each
1+$21.670
5+$18.930
10+$16.200
25+$15.680
100+$15.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
72AK1474

RoHS

Date/Lot Code

Each
1+$660.060
5+$648.990
10+$637.910
25+$625.150
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M6
900V
GRADE III (Test Condition B)
Screw
50mm
4V/µs
14kA
100A
950µohm
136mm
-
-
350mm
-
C44U-T Series
-40°C
85°C
-
21AM4070

RoHS

Date/Lot Code

Each
1+$139.140
5+$131.800
10+$124.460
25+$121.970
50+$119.480
More Pricing...
Metallized PP
Can
1000µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.6kA
-
0.0017ohm
85mm
-
-
134.5mm
56A
C44U-M Series
-40°C
85°C
-
33AH7049

RoHS

Date/Lot Code

Each
1+$45.790
5+$41.240
10+$36.700
25+$35.720
100+$34.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
210µF
± 10%
DC Link
Through Hole
500V
-
PC Pin
-
4V/µs
840A
47.7A
0.0016ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9241

RoHS

Each
1+$18.260
10+$17.360
25+$16.180
50+$14.190
100+$13.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5715

RoHS

Each
1+$205.220
5+$195.170
10+$185.120
25+$181.420
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.575kA
-
1400µohm
85mm
-
-
114.5mm
57A
C44U-M Series
-40°C
85°C
-
53X3393

RoHS

Each
1+$106.000
5+$97.850
10+$89.690
25+$85.760
50+$81.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
59AC8751

RoHS

Date/Lot Code

Each
1+$35.360
5+$31.870
10+$28.370
25+$27.630
100+$26.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
65AH5716

RoHS

Each
1+$225.390
5+$212.660
10+$199.920
25+$195.920
Metallized PP
Can
900µF
± 10%
DC Link
Stud Mount - M12
600V
-
Screw
32mm
4V/µs
3.59kA
-
0.0016ohm
85mm
-
-
124.5mm
56A
C44U-M Series
-40°C
85°C
-
50AJ2996

RoHS

Each
1+$243.110
5+$236.830
10+$230.540
25+$225.930
Metallized PP
Can
3400µF
± 10%
DC Link
Stud Mount - M12
900V
-
Screw
50mm
4V/µs
13.2kA
100A
1160µohm
136mm
-
-
282mm
-
C44U-M Series
-40°C
85°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK