0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5327

RoHS

Date/Lot Code

Each
1+$178.590
5+$168.500
10+$158.410
25+$156.980
50+$155.540
More Pricing...
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
57A
0.0014ohm
75mm
-
247mm
57A
-
C44P-T Series
-30°C
70°C
29AM5329

RoHS

Date/Lot Code

Each
1+$176.360
5+$170.560
10+$164.760
25+$161.460
50+$158.160
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
55A
0.0016ohm
75mm
-
247mm
55A
-
C44P-T Series
-30°C
70°C
29AM5334

RoHS

Date/Lot Code

Each
1+$137.420
5+$128.120
10+$118.830
25+$117.490
50+$116.170
More Pricing...
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
0.0025ohm
75mm
-
147mm
36A
-
C44P-T Series
-30°C
70°C
69AC3869

RoHS

Date/Lot Code

Each
1+$103.090
5+$99.710
10+$96.320
25+$92.940
50+$90.740
More Pricing...
Metallized PP
Can
68.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
21A
-
75mm
-
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
01AC8359

RoHS

Each
1+$114.860
5+$101.000
10+$84.370
25+$76.050
50+$72.940
More Pricing...
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
23A
-
75mm
-
230mm
-
12.5kvar @ 50Hz
C9T Series
-25°C
55°C
85AK4121

RoHS

Each
1+$108.840
5+$104.730
10+$95.020
25+$91.700
50+$90.460
More Pricing...
Metallized PP
Can
33.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
-
-
-
-
-
75mm
-
164mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
85AK4122

RoHS

Date/Lot Code

Each
1+$108.840
5+$104.730
10+$95.020
25+$91.700
50+$90.460
More Pricing...
Metallized PP
Can
30.8µF
± 5%
Three-Phase PFC
Stud Mount - M12
415V
-
-
-
-
-
-
-
75mm
-
164mm
-
5kvar @ 50Hz; 6kvar @ 60Hz
B25675C Series
-40°C
60°C
69AC3864

RoHS

Each
9+$161.790
Metallized PP
Can
500µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Threaded Stud
35mm
12.5V/µs
-
0.0018ohm
75mm
-
247mm
58A
-
C44P Series
-25°C
70°C
01AC8370

RoHS

Each
1+$150.880
5+$134.740
10+$115.370
25+$105.690
50+$105.680
More Pricing...
Metallized PP
Can
110µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
30V/µs
34A
-
75mm
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
40Y5946

RoHS

Each
9+$254.010
10+$250.070
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
0.0016ohm
75mm
247mm
247mm
60A
-
C20A Series
-25°C
70°C
69AC3860

RoHS

Each
9+$101.230
10+$92.510
25+$91.290
50+$90.060
100+$88.840
Metallized PP
Can
150µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
45A
0.0018ohm
75mm
-
194mm
-
-
C44H Series
-25°C
70°C
01AC8362

RoHS

Each
1+$107.280
5+$106.560
10+$105.830
25+$105.110
50+$105.100
More Pricing...
Metallized PP
Can
123µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
36A
-
75mm
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
69AC3832

RoHS

Each
9+$181.390
10+$178.580
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
0.002ohm
75mm
-
147mm
35A
-
C20A Series
-25°C
70°C
85AC1667

RoHS

Each
1+$78.830
5+$78.820
10+$78.810
25+$78.800
50+$78.790
More Pricing...
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
50A
1600µohm
75mm
-
197mm
-
-
C44P-R Series
-25°C
70°C
01AC8356

RoHS

Each
1+$94.560
5+$88.280
10+$82.000
25+$75.720
50+$74.740
More Pricing...
Metallized PP
Can
31.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
9A
-
75mm
-
160mm
-
5kvar @ 50Hz
C9T Series
-25°C
55°C
52AM0471

RoHS

Each
1+$88.770
5+$81.980
10+$75.190
25+$74.570
50+$73.940
More Pricing...
Metallized PP
Can
400µF
± 5%
Single-Phase PFC
Stud Mount - M12
330V
700V
-
Screw
35mm
12.5V/µs
-
1700µohm
75mm
-
247mm
55A
-
C44P-R Series
-25°C
70°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK