0
0 Items$0.00

68µF Power Film Capacitors :

7 Products Found
Find a huge range of 68µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 15µF & 0.01µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5329

RoHS

Date/Lot Code

Each
1+$176.360
5+$170.560
10+$164.760
25+$161.460
50+$158.160
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
0.0016ohm
75mm
-
247mm
55A
C44P-T Series
-30°C
70°C
29AM5333

RoHS

Date/Lot Code

Each
1+$217.610
5+$200.990
10+$184.360
25+$183.860
50+$183.360
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
0.0015ohm
85mm
-
247mm
55A
C44P-T Series
-30°C
70°C
40Y5946

RoHS

Each
9+$254.010
10+$250.070
Metallized PP
Can
68µF
± 10%
Single-Phase PFC
Stud Mount - M12
640V
1.4kV
-
Threaded Stud
35mm
30V/µs
-
-
0.0016ohm
75mm
247mm
247mm
60A
C20A Series
-25°C
70°C
85AC1710

RoHS

Each
1+$101.100
5+$94.530
10+$87.950
25+$86.190
50+$84.430
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
-
247mm
-
C44P-R Series
-25°C
70°C
69AC3848

RoHS

Each
12+$118.540
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
-
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
-
-
35A
C4DE Series
-40°C
85°C
85AC1717

RoHS

Each
1+$140.770
5+$134.890
10+$129.010
25+$123.140
50+$123.130
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
247mm
-
C44P-R Series
-25°C
70°C
85AC1693

RoHS

Each
1+$111.570
5+$106.960
10+$102.350
25+$101.170
50+$99.990
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
1700µohm
65mm
-
247mm
-
C44P-R Series
-25°C
70°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK