3300pF Power Film Capacitors:

16 Products Found
Find a huge range of 3300pF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 15µF & 10µF Power Film Capacitors from the worlds top manufacturers including: TDK, Vishay, Kemet, LCR Components & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96K9644

RoHS

Each
1+
$3.940
10+
$3.320
25+
$3.110
50+
$2.890
100+
$2.620
More Pricing...
Film / Foil PS
Radial Box - 2 Pin
3300pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
42Y0013

RoHS

Date/Lot Code

Each
10+
$0.351
25+
$0.342
50+
$0.332
100+
$0.323
500+
$0.276
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
6mm
12mm
B32671L Series
-55°C
125°C
AEC-Q200
82AH6874

RoHS

Date/Lot Code

Each
1+
$1.630
10+
$1.150
25+
$1.050
50+
$0.949
100+
$0.888
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
45Y5323

RoHS

Date/Lot Code

Each
1+
$2.960
10+
$2.510
25+
$2.350
50+
$2.190
100+
$1.990
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
160V
250V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
5.5mm
7mm
KP1830 Series
-
100°C
-
82AH6845

RoHS

Date/Lot Code

Each
10+
$0.396
25+
$0.385
50+
$0.376
100+
$0.365
500+
$0.312
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
82AH6846

RoHS

Date/Lot Code

Each
1+
$1.170
10+
$0.810
25+
$0.746
50+
$0.680
100+
$0.614
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
-
18mm
8.5mm
14.5mm
B32652 Series
-55°C
110°C
AEC-Q200
26M6546

RoHS

Date/Lot Code

Each
1+
$3.150
10+
$2.230
25+
$2.190
50+
$2.130
100+
$2.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
6mm
19mm
KP/MKP 375 Series
-55°C
105°C
-
58Y5322

RoHS

Date/Lot Code

Each
1+
$1.450
10+
$0.807
25+
$0.788
50+
$0.770
100+
$0.751
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
-
18mm
7.5mm
13.5mm
R73 Series
-55°C
105°C
AEC-Q200
03AC8804

RoHS

Date/Lot Code

Each
1+
$0.437
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
450V
1.25kV
GRADE II (Test Condition A)
PC Pin
10mm
-
-
-
-
-
13mm
5mm
11mm
B32651 Series
-55°C
110°C
AEC-Q200
82AH6835

RoHS

Date/Lot Code

Each
1+
$0.360
Metallized PP Stacked
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
94M7298

RoHS

Each
1+
$0.252
10+
$0.198
25+
$0.184
50+
$0.171
100+
$0.156
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
3300pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
68AK3802

RoHS

Date/Lot Code

Each
1+
$7.440
10+
$5.310
25+
$5.100
50+
$4.880
100+
$3.580
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
-
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
-
68AK3909

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.530
25+
$1.400
50+
$1.270
100+
$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
-
26.5mm
6mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
25AM6306

RoHS

Date/Lot Code

Each
1+
$0.775
10+
$0.402
25+
$0.392
50+
$0.381
100+
$0.370
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
-
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
12AJ7749

RoHS

Date/Lot Code

Each
1+
$0.660
10+
$0.333
25+
$0.323
50+
$0.311
100+
$0.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
20A
1.13A
0.2411ohm
-
18mm
4mm
10mm
R75 Series
-55°C
105°C
AEC-Q200
11AN5604

RoHS

Date/Lot Code

Each
1+
$2.470
10+
$2.090
25+
$1.960
50+
$1.820
100+
$1.650
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 1%
High Frequency
Through Hole
63V
100V
-
PC Pin
5mm
10kV/µs
-
-
-
-
-
-
-
KP1830 Series
-55°C
100°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK