0.1µF Power Film Capacitors:
72 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Capacitor Case Style
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.150 10+ $0.796 25+ $0.787 50+ $0.776 100+ $0.767 More Pricing... | Total:$1.15 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
74R7914 | Each | 1+ $166.660 5+ $159.980 10+ $144.170 25+ $138.770 50+ $136.770 More Pricing... | Total:$166.66 Min: 1 / Mult: 1 | Film / Foil PP | Can | - | 0.1µF | ± 10% | Snubber | Panel Mount | - | - | - | - | 2kV | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | ||||
Each | 10+ $0.672 25+ $0.657 50+ $0.641 100+ $0.625 500+ $0.529 More Pricing... | Total:$6.72 Min: 10 / Mult: 10 | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 250V | - | 400V | GRADE II (Test Condition A) | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $0.972 10+ $0.648 25+ $0.582 50+ $0.517 100+ $0.477 More Pricing... | Total:$0.97 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32652 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $0.914 10+ $0.495 25+ $0.483 50+ $0.471 100+ $0.458 More Pricing... | Total:$0.91 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 9mm | 17.5mm | - | - | B32672L Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $1.730 10+ $1.400 25+ $1.300 50+ $1.200 100+ $1.090 More Pricing... | Total:$1.73 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | Through Hole | - | - | 500V | - | 1.25kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 11mm | 20.5mm | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $0.858 10+ $0.464 25+ $0.452 50+ $0.440 100+ $0.429 More Pricing... | Total:$0.86 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | Through Hole | - | - | 200V | - | 400V | GRADE II (Test Condition A) | PC Pin | 10mm | - | - | - | - | - | 13mm | 6mm | 12mm | - | - | B32671L Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ $3.310 10+ $2.430 25+ $2.250 50+ $2.070 100+ $1.850 More Pricing... | Total:$3.31 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | - | Through Hole | - | - | 500V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | - | - | - | - | - | 31.5mm | 14mm | 24.5mm | - | - | B32654 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $0.760 10+ $0.414 25+ $0.403 50+ $0.393 100+ $0.382 More Pricing... | Total:$0.76 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32672L Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
LCR COMPONENTS | Each | 1+ $4.780 10+ $4.340 25+ $4.060 50+ $3.810 100+ $3.460 More Pricing... | Total:$4.78 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | - | 0.1µF | ± 20% | High Frequency | Through Hole | - | - | 450V | - | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 26.5mm | - | - | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | - | - | ||||
Each | 1+ $2.800 10+ $2.370 25+ $2.220 50+ $2.070 100+ $1.880 More Pricing... | Total:$2.80 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 500V | - | 1kV | - | PC Pin | 22.5mm | 680V/µs | - | - | - | - | 26mm | 7mm | 15.5mm | - | - | MKP1840M Series | -55°C | 100°C | - | - | - | |||||
Each | 1+ $2.520 10+ $1.810 25+ $1.670 50+ $1.520 100+ $1.180 More Pricing... | Total:$2.52 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 600V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 2.1kV/µs | 210A | 7.1A | 0.011ohm | - | 26.5mm | 10mm | 18.5mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 830+ $0.437 1660+ $0.433 3320+ $0.429 4980+ $0.414 | Total:$362.71 Min: 830 / Mult: 830 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | - | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32652 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $1.160 10+ $0.755 100+ $0.549 500+ $0.468 1000+ $0.442 More Pricing... | Total:$1.16 Min: 1 / Mult: 1 | Metallized PET | - | - | 0.1µF | ± 10% | High Frequency | Through Hole | - | - | - | - | 630V | - | PC Pin | 15mm | - | - | - | - | - | 18.5mm | 6.4mm | 13.7mm | - | - | QXK Series | -40°C | 105°C | - | - | - | |||||
Each | 1+ $1.620 10+ $0.930 25+ $0.910 50+ $0.889 100+ $0.869 More Pricing... | Total:$1.62 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | Through Hole | - | - | 250V | - | 1kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | - | - | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | - | B32653 Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ $3.390 10+ $2.570 25+ $2.400 50+ $2.220 100+ $2.100 More Pricing... | Total:$3.39 Min: 1 / Mult: 1 | Metallized PP | Axial Leaded | - | 0.1µF | ± 5% | High Current, Pulse | Through Hole | - | - | 400V | - | 850V | - | Axial Leaded | - | - | - | - | - | - | 31.5mm | - | - | - | - | MKP1839 HQ Series | -55°C | 100°C | - | - | - | |||||
Each | 10+ $0.691 25+ $0.668 50+ $0.643 100+ $0.619 500+ $0.587 More Pricing... | Total:$6.91 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 250V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | - | 18mm | 7.5mm | 13.5mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 10+ $0.694 25+ $0.662 50+ $0.631 100+ $0.599 500+ $0.573 More Pricing... | Total:$6.94 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | High Frequency | Through Hole | - | - | 280V | - | 630V | - | PC Pin | 15mm | 250V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | MKP4 Series | -55°C | 100°C | AEC-Q200 | - | - | |||||
NICHICON | Each | 1+ $1.010 10+ $0.517 100+ $0.473 500+ $0.420 1000+ $0.392 More Pricing... | Total:$1.01 Min: 1 / Mult: 1 | - | - | - | 0.1µF | ± 10% | - | - | - | - | - | - | 400V | - | - | 10mm | - | - | - | - | - | - | - | - | - | - | QXK Series | -40°C | 105°C | - | - | - | ||||
Each | 1+ $2.500 10+ $1.780 25+ $1.650 50+ $1.510 100+ $1.500 More Pricing... | Total:$2.50 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 650V | - | 1.6kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1.5kV/µs | 150A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ $5.990 10+ $4.510 25+ $4.220 50+ $3.920 100+ $3.610 More Pricing... | Total:$5.99 Min: 1 / Mult: 1 | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 2.5kV/µs | 250A | 8.3A | 0.011ohm | - | 32mm | 14mm | 28mm | - | - | R76 Series | -55°C | 105°C | - | - | - | |||||
Each | 10+ $0.440 25+ $0.429 50+ $0.417 100+ $0.405 500+ $0.347 More Pricing... | Total:$4.40 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 90V | - | 160V | GRADE II (Test Condition A) | PC Pin | 10mm | 200V/µs | 20A | 4A | 0.0159ohm | - | 13mm | 4mm | 9mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $2.430 10+ $1.660 25+ $1.500 50+ $1.350 100+ $1.130 More Pricing... | Total:$2.43 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 700V | - | 2kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 2kV/µs | 200A | 7.56A | 0.0111ohm | - | 32mm | 11mm | 20mm | - | - | R75 Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $7.020 10+ $4.750 25+ $4.660 50+ $4.550 100+ $4.360 More Pricing... | Total:$7.02 Min: 1 / Mult: 1 | Metallized PP | - | - | 0.1µF | ± 5% | High Frequency | Through Hole | - | - | 630V | - | 2kV | - | Axial Leaded | - | 1.15kV/µs | 115A | - | 0.0116ohm | 20.5mm | - | - | - | 9A | - | C4C Series | -40°C | 85°C | - | - | - | |||||
Each | 10+ $0.643 25+ $0.628 50+ $0.613 100+ $0.598 500+ $0.523 More Pricing... | Total:$6.43 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 1kV | 0.1µF | ± 5% | High Frequency | Through Hole | Radial Box - 2 Pin | 250V | 250V | 1kV | 1kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 800V/µs | 80A | 4.24A | 0.0271ohm | - | 26.5mm | 7mm | 16mm | - | 16mm | R75H Series | -55°C | 125°C | AEC-Q200 | R75H | AEC-Q200 | |||||