Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGE
Manufacturer Part NoA28F5601S
Newark Part No.74R7914
Product RangeA28F5000 Series
Your Part Number
Technical Datasheet
22 In Stock
54 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.660 |
| 5+ | $159.980 |
| 10+ | $144.170 |
| 25+ | $138.770 |
| 50+ | $136.770 |
| 100+ | $133.420 |
Price for:Each
Minimum: 1
Multiple: 1
$166.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGE
Manufacturer Part NoA28F5601S
Newark Part No.74R7914
Product RangeA28F5000 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageCan
Capacitance0.1µF
Capacitance Tolerance± 10%
Typical ApplicationsSnubber
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)2kV
Humidity Rating-
Capacitor TerminalsSolder Lug
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length54.86mm
Product Width33.27mm
Product Height2.12mm
Ripple Current-
Output (kvar)-
Product RangeA28F5000 Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
SVHCTo Be Advised
Product Overview
The A28F5601S is a Can Film Capacitor designed for use in power semiconductor circuits to protect the semiconductor by limiting the rate of voltage rise. The dielectric system is polypropylene with foil electrodes. The RMS currents encountered in this circuit is usually low however the peak current is very high. The capacitor comes with aluminum case.
- 40000 hours 95% survival with proper derating operating life
- 0.02% Maximum dissipation factor
- Dielektrol VII Dielectric fluid
- -40 to 70°C Operating temperature
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.1µF
Typical Applications
Snubber
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
54.86mm
Product Height
2.12mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
2kV
Capacitor Terminals
Solder Lug
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
33.27mm
Ripple Current
-
Product Range
A28F5000 Series
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate