Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoR75GF31004030J
Newark Part No.58Y5335
Product RangeR75 Series
Technical Datasheet
989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.471 |
| 25+ | $0.459 |
| 50+ | $0.447 |
| 100+ | $0.435 |
| 500+ | $0.369 |
| 1000+ | $0.331 |
| 2500+ | $0.313 |
Price for:Each
Minimum: 10
Multiple: 10
$4.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75GF31004030J
Newark Part No.58Y5335
Product RangeR75 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)90V
Voltage(DC)160V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing10mm
dv/dt Rating200V/µs
Peak Current20A
RMS Current (Irms)4A
ESR0.0159ohm
Product Diameter-
Product Length13mm
Product Width4mm
Product Height9mm
Ripple Current-
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
High Frequency
Voltage(AC)
90V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
10mm
Peak Current
20A
ESR
0.0159ohm
Product Length
13mm
Product Height
9mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
160V
Capacitor Terminals
PC Pin
dv/dt Rating
200V/µs
RMS Current (Irms)
4A
Product Diameter
-
Product Width
4mm
Ripple Current
-
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability