Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoPC/HV/S/WF 100NF 1.5KV
Newark Part No.97K6967
Product RangePC/HV/S/WF Series
Technical Datasheet
746 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.740 |
| 10+ | $4.310 |
| 25+ | $4.040 |
| 50+ | $3.780 |
| 100+ | $3.450 |
| 500+ | $3.190 |
| 1000+ | $2.870 |
| 2500+ | $2.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoPC/HV/S/WF 100NF 1.5KV
Newark Part No.97K6967
Product RangePC/HV/S/WF Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance0.1µF
Capacitance Tolerance± 20%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)450V
Voltage(DC)1.5kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating2kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter22mm
Product Length33mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangePC/HV/S/WF Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PC/HV/S/WF 100NF 1.5KV is an axial leaded low loss wound Film Capacitor with polypropylene dielectric. The PC/HV/S/WF series may be operated at high AC voltages and will withstand exceptionally high voltage rise time. The capacitor is particularly suitable for high frequency applications.
- 10mm Diameter
- -200ppm/°C Temperature coefficient
- 0.0005 Power factor
- <gt/>100000MΩ Insulation resistance
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Typical Applications
High Frequency
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
33mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage(DC)
1.5kV
Capacitor Terminals
PC Pin
dv/dt Rating
2kV/µs
RMS Current (Irms)
-
Product Diameter
22mm
Product Width
-
Ripple Current
-
Product Range
PC/HV/S/WF Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate