35µF Power Film Capacitors:

29 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25AH7831

RoHS

Date/Lot Code

Each
1+
$17.900
10+
$17.540
25+
$17.180
50+
$16.820
100+
$16.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
6000µohm
-
57.5mm
50mm
-
-
B32354S Series
-40°C
85°C
-
21AH3345

RoHS

Date/Lot Code

Each
1+
$8.910
100+
$7.560
250+
$7.050
500+
$6.660
1000+
$6.350
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
400A
-
4000µohm
45mm
-
-
85mm
-
-
-40°C
85°C
-
77AH4585

RoHS

Each
1+
$38.780
25+
$36.140
50+
$34.090
100+
$33.210
250+
$32.330
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 10%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
-
-
6700µohm
63.5mm
-
-
-
13A
-
-40°C
85°C
-
21AH3346

RoHS

Each
1+
$8.170
100+
$6.940
250+
$6.480
500+
$6.130
1000+
$5.840
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
-
Screw
18mm
200V/µs
570A
-
3300µohm
50mm
-
-
100mm
-
-
-40°C
85°C
-
69AH7728

RoHS

Date/Lot Code

Each
1+
$10.490
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
56AJ0254

RoHS

Date/Lot Code

Each
1+
$5.660
10+
$5.660
25+
$5.660
50+
$5.660
100+
$5.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
1.05kA
26.1A
0.0028ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
86AK8531

RoHS

Date/Lot Code

Each
1+
$18.200
10+
$14.510
25+
$13.750
50+
$13.010
100+
$12.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
-
-
-
-
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7679

RoHS

Date/Lot Code

Each
1+
$9.890
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
47AK6245

RoHS

Date/Lot Code

Each
1+
$11.380
10+
$11.380
25+
$11.380
50+
$11.380
100+
$11.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
72AK6569

RoHS

Date/Lot Code

Each
1+
$23.180
10+
$16.520
25+
$16.280
50+
$16.030
100+
$15.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
72AK6629

RoHS

Date/Lot Code

Each
1+
$18.360
10+
$12.870
25+
$12.670
50+
$12.470
100+
$12.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6630

RoHS

Date/Lot Code

Each
1+
$18.820
10+
$13.210
25+
$13.000
50+
$12.800
100+
$12.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6628

RoHS

Date/Lot Code

Each
1+
$18.360
10+
$12.870
25+
$12.670
50+
$12.470
100+
$12.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
86AK8530

RoHS

Date/Lot Code

Each
1+
$19.090
10+
$18.540
25+
$17.950
50+
$17.200
100+
$16.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
-
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
72AK6570

RoHS

Date/Lot Code

Each
1+
$23.180
10+
$16.520
25+
$16.280
50+
$16.030
100+
$15.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6627

RoHS

Date/Lot Code

Each
1+
$18.820
10+
$13.210
25+
$13.000
50+
$12.800
100+
$12.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
03AM7631

RoHS

Date/Lot Code

Each
1+
$34.660
5+
$33.300
10+
$31.980
25+
$29.710
50+
$27.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
32A
1300µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
64AK7419

RoHS

Date/Lot Code

Each
1+
$13.260
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.05kA
-
8000µohm
-
42mm
24mm
36mm
13.5A
WCAP-FTDB Series
-40°C
105°C
-
86AK7376

RoHS

Date/Lot Code

Each
1+
$13.840
10+
$9.530
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.225kA
27A
3600µohm
-
42mm
40mm
55mm
-
FE Series
-40°C
125°C
-
44W8356

RoHS

Each
50+
$17.190
100+
$16.910
250+
$16.250
500+
$15.590
Min: 50 / Mult: 50
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
525A
12A
0.0097ohm
-
57.5mm
30mm
51mm
-
EZPE Series
-40°C
85°C
-
69AH7791

RoHS

Date/Lot Code

Each
1+
$19.870
10+
$13.970
25+
$13.750
50+
$13.530
100+
$13.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
22V/µs
770A
18.9A
0.0102ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7792

RoHS

Date/Lot Code

Each
1+
$12.610
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.225kA
22.7A
5500µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
01AC1621

RoHS

Date/Lot Code

Each
1+
$23.560
10+
$17.550
25+
$17.470
50+
$17.410
100+
$17.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
42mm
28mm
-
-
C4AE Series
-40°C
85°C
-
69AH7691

RoHS

Date/Lot Code

Each
1+
$25.170
10+
$17.940
25+
$17.660
50+
$17.400
100+
$17.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.05kA
16.1A
9200µohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7727

RoHS

Date/Lot Code

Each
1+
$16.750
10+
$11.140
25+
$10.810
50+
$10.470
100+
$10.130
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
-
41mm
26mm
40.5mm
-
EZPV Series
-40°C
105°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK