Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoFE37FT8C0356KB
Newark Part No.86AK7376
Product RangeFE Series
56 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.840 |
| 10+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$13.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFE37FT8C0356KB
Newark Part No.86AK7376
Product RangeFE Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance35µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)900V
Humidity RatingGRADE III (Test Condition B)
Capacitor Terminals-
Lead Spacing37.5mm
dv/dt Rating35V/µs
Peak Current1.225kA
RMS Current (Irms)27A
ESR3600µohm
Product Diameter-
Product Length42mm
Product Width40mm
Product Height55mm
Ripple Current-
Output (kvar)-
Product RangeFE Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
35µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
37.5mm
Peak Current
1.225kA
ESR
3600µohm
Product Length
42mm
Product Height
55mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
900V
Capacitor Terminals
-
dv/dt Rating
35V/µs
RMS Current (Irms)
27A
Product Diameter
-
Product Width
40mm
Ripple Current
-
Product Range
FE Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability