40µF Power Film Capacitors:

42 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AJ4116

RoHS

Date/Lot Code

Each
1+
$37.640
5+
$33.440
10+
$29.230
25+
$28.270
50+
$27.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
56AJ0255

RoHS

Date/Lot Code

Each
1+
$5.890
10+
$5.890
25+
$5.890
50+
$5.890
100+
$5.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH7053

RoHS

Date/Lot Code

Each
1+
$22.930
5+
$20.240
10+
$17.550
25+
$17.170
50+
$16.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
-
14V/µs
562A
33.7A
0.0031ohm
-
57.5mm
45mm
65mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0357

RoHS

Date/Lot Code

Each
1+
$14.610
10+
$9.820
25+
$9.820
50+
$9.820
100+
$9.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
-
42mm
38mm
57mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1356

RoHS

Date/Lot Code

Each
1+
$6.620
10+
$6.620
25+
$6.620
50+
$6.620
100+
$6.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.2kA
24.9A
0.0031ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0299

RoHS

Each
1+
$10.330
10+
$6.780
25+
$6.700
50+
$6.630
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
1.2kA
19.6A
0.0034ohm
-
42mm
20mm
40mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8726

RoHS

Date/Lot Code

Each
1+
$10.500
10+
$6.960
25+
$6.920
50+
$6.870
100+
$6.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
344A
24.9A
0.0028ohm
-
42mm
30mm
45mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
63W2159

RoHS

Date/Lot Code

Each
1+
$26.090
10+
$22.110
25+
$20.840
50+
$19.590
100+
$18.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
53X3388

RoHS

Date/Lot Code

Each
1+
$25.910
10+
$21.260
25+
$20.080
50+
$18.900
100+
$18.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
59AC8763

RoHS

Date/Lot Code

Each
1+
$14.230
10+
$11.620
25+
$11.390
50+
$11.140
100+
$10.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AH7730

RoHS

Date/Lot Code

Each
1+
$16.590
10+
$13.160
25+
$12.370
50+
$11.580
100+
$10.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
600A
16.9A
0.0084ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
69AH7695

RoHS

Date/Lot Code

Each
1+
$24.830
10+
$21.070
25+
$20.080
50+
$19.090
100+
$19.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
69AH7729

RoHS

Date/Lot Code

Each
1+
$15.860
10+
$13.730
25+
$12.680
50+
$11.630
100+
$11.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
0.0065ohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
-
69AH7696

RoHS

Date/Lot Code

Each
1+
$23.620
10+
$21.870
25+
$20.210
50+
$18.530
100+
$18.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
38AJ1392

RoHS

Date/Lot Code

Each
1+
$14.900
10+
$10.830
25+
$10.430
50+
$10.040
100+
$9.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
68AH9491

RoHS

Each
1+
$14.170
10+
$10.900
25+
$10.540
50+
$10.170
100+
$9.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
-
0.006ohm
-
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
58AJ7932

RoHS

Date/Lot Code

Each
1+
$14.080
10+
$14.080
25+
$14.080
50+
$14.080
100+
$14.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
-
57.5mm
35mm
50mm
-
ALH Series
-40°C
105°C
AEC-Q200
38AJ1372

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$2.460
25+
$2.460
50+
$2.460
100+
$2.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.2kA
28.7A
0.0028ohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
72AK6634

RoHS

Date/Lot Code

Each
1+
$21.690
10+
$17.370
25+
$16.360
50+
$15.350
100+
$14.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
0.0051ohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
50AK8343

RoHS

Date/Lot Code

Each
1+
$5.910
10+
$5.910
25+
$5.910
50+
$5.910
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
72AK6573

RoHS

Date/Lot Code

Each
1+
$24.620
10+
$19.790
25+
$18.690
50+
$17.590
100+
$16.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
-
72AK6631

RoHS

Date/Lot Code

Each
1+
$21.690
10+
$17.370
25+
$16.360
50+
$15.350
100+
$14.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
0.0051ohm
-
42mm
38mm
52.5mm
-
EZPV Series
-40°C
105°C
-
72AK6632

RoHS

Date/Lot Code

Each
1+
$19.410
10+
$15.520
25+
$14.610
50+
$13.690
100+
$13.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
0.0091ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
72AK6574

RoHS

Date/Lot Code

Each
1+
$24.630
10+
$19.800
25+
$18.700
50+
$17.600
100+
$16.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
1.2kA
17.2A
0.0078ohm
-
57.5mm
35mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6633

RoHS

Date/Lot Code

Each
1+
$19.410
10+
$15.520
25+
$14.610
50+
$13.690
100+
$13.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
22V/µs
880A
20.9A
0.0091ohm
-
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK