Need more?
Quantity | Price |
---|---|
1+ | $37.640 |
5+ | $33.440 |
10+ | $29.230 |
25+ | $28.270 |
50+ | $27.320 |
100+ | $26.950 |
250+ | $26.570 |
Product Information
Product Overview
C4AK series radial leaded printed circuit board mount power film capacitors for DC Link (automotive grade) applications. These capacitors are a new polypropylene material metallized film capacitors with a rectangular, plastic box type design (black colour) filled with resin and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- High voltage and long life at 125°C
- Voltage derated at 135°C
- Self-healing, low loss, low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Metallized PP
40µF
DC Link
-
-
-
400A
0.0044ohm
57.5mm
50mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
900V
PC Pin
10V/µs
22.5A
-
35mm
-
C4AK Series
135°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate