C4AK Series Power Film Capacitors:
24 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $37.190 5+ $32.040 10+ $26.880 25+ $26.680 50+ $26.490 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | 900V | PC Pin | - | 10V/µs | 400A | 22.5A | 4400µohm | 57.5mm | 35mm | 50mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $4.070 10+ $2.620 25+ $2.540 50+ $2.440 100+ $2.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 40V/µs | 72A | 4.2A | 0.0285ohm | 32mm | 11mm | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $3.960 10+ $2.540 25+ $2.450 50+ $2.370 100+ $2.280 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 40V/µs | 48A | 3.8A | 0.035ohm | 32mm | 11mm | 20mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $4.560 10+ $2.970 25+ $2.890 50+ $2.800 100+ $2.720 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | 27.5mm | 40V/µs | 60A | 4.7A | 0.028ohm | 32mm | 13mm | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $13.360 10+ $9.640 25+ $9.570 50+ $9.480 100+ $9.410 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 10µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 20V/µs | 200A | 11.7A | 8200µohm | 42mm | 20mm | 40mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $5.390 10+ $5.390 25+ $5.390 50+ $5.390 100+ $5.390 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 300A | 12.7A | 0.0068ohm | 42mm | 20mm | 40mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $17.500 10+ $15.000 25+ $15.000 50+ $15.000 100+ $15.000 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 10V/µs | 300A | 18A | 0.0057ohm | 57.5mm | 30mm | 45mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $16.590 10+ $10.310 25+ $10.190 50+ $10.080 100+ $9.970 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 440A | 16.6A | 0.0047ohm | 42mm | 24mm | 44mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $11.380 10+ $11.380 25+ $11.380 50+ $11.380 100+ $11.380 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 35µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 700A | 23A | 0.003ohm | 42mm | 33mm | 48mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $2.770 10+ $2.770 25+ $2.770 50+ $2.770 100+ $2.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 40V/µs | 200A | 8.7A | 0.01ohm | 32mm | 19mm | 29mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $4.160 10+ $4.160 25+ $4.160 50+ $4.160 100+ $4.160 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 40V/µs | 320A | 11.5A | 0.0073ohm | 32mm | 22mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $16.320 5+ $16.320 10+ $16.320 25+ $16.320 50+ $16.320 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 60µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 10V/µs | 600A | 23.5A | 0.004ohm | 57.5mm | 35mm | 50mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $7.210 10+ $7.210 25+ $7.210 50+ $7.210 100+ $7.210 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 400A | 15.4A | 0.0052ohm | 42mm | 28mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $4.490 10+ $4.490 25+ $4.490 50+ $4.490 100+ $4.490 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 12.5µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 40V/µs | 480A | 12.5A | 0.0061ohm | 32mm | 22mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $12.560 5+ $12.560 10+ $12.560 25+ $12.560 50+ $12.560 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 45µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 10V/µs | 450A | 19.5A | 0.0048ohm | 57.5mm | 30mm | 45mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $8.730 10+ $8.730 25+ $8.730 50+ $8.730 100+ $8.730 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 20V/µs | 400A | 18.5A | 0.004ohm | 42mm | 30mm | 45mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $9.840 10+ $9.840 25+ $9.840 50+ $9.840 100+ $9.840 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 10% | DC Link | Through Hole | 900V | Radial Leaded | - | 20V/µs | 480A | 22A | 0.0035ohm | 42mm | 33mm | 48mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $9.350 10+ $9.350 25+ $9.350 50+ $9.350 100+ $9.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | - | 20V/µs | 600A | 21.5A | 0.0032ohm | 42mm | 30mm | 45mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $2.070 10+ $2.070 25+ $2.070 50+ $2.070 100+ $2.070 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | 27.5mm | 40V/µs | 108A | 6.5A | 0.016ohm | 32mm | 14mm | 28mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $5.350 10+ $3.760 25+ $3.620 50+ $3.490 100+ $3.350 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 40V/µs | 108A | 5.6A | 0.0195ohm | 32mm | 13mm | 22mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $6.810 10+ $4.660 25+ $4.470 50+ $4.290 100+ $4.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | 700V | PC Pin | 27.5mm | 40V/µs | 160A | 7.1A | 0.0134ohm | 32mm | 14mm | 28mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $17.270 10+ $12.530 25+ $12.490 50+ $12.460 100+ $12.420 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 15µF | ± 5% | DC Link | Through Hole | 900V | PC Pin | - | 20V/µs | 300A | 15.3A | 5600µohm | 42mm | 24mm | 44mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $15.430 10+ $10.740 25+ $10.510 50+ $10.280 100+ $10.030 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | DC Link | Through Hole | 900V | Radial Leaded | - | 20V/µs | 280A | 14.4A | 0.0059ohm | 42mm | 28mm | 37mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
Each | 1+ $7.150 10+ $4.420 25+ $4.350 50+ $4.280 100+ $4.200 | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 700V | Radial Leaded | 27.5mm | 40V/µs | 320A | 9.7A | 0.008ohm | 32mm | 19mm | 29mm | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||