Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $2.540 |
| 25+ | $2.450 |
| 50+ | $2.370 |
| 100+ | $2.280 |
| 500+ | $2.240 |
| 1000+ | $2.190 |
| 2500+ | $2.120 |
Product Information
Product Overview
C4AK series radial leaded printed circuit board mount power film capacitors for DC Link (automotive grade) applications. These capacitors are a new polypropylene material metallized film capacitors with a rectangular, plastic box type design (black colour) filled with resin and uses 2 tinned wires. Automotive grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- High voltage and long life at 125°C
- Voltage derated at 135°C
- Self-healing, low loss, low ESL
- High ripple current and high dV/dt
- High capacitance density
- High contact reliability
- Suitable for high frequency applications
Technical Specifications
Metallized PP
1.2µF
DC Link
-
-
27.5mm
48A
0.035ohm
32mm
20mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 5%
Through Hole
900V
PC Pin
40V/µs
3.8A
-
11mm
-
C4AK Series
135°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate