Power Film Capacitors:

11 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AJ4116

RoHS

Date/Lot Code

Each
1+
$37.640
5+
$33.440
10+
$29.230
25+
$28.270
50+
$27.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
0.0044ohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
56AJ0298

RoHS

Date/Lot Code

Each
1+
$7.200
10+
$4.500
25+
$4.420
50+
$4.350
100+
$4.280
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
1.625kA
16A
0.0044ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8746

RoHS

Date/Lot Code

Each
1+
$8.450
10+
$6.630
25+
$6.420
50+
$6.320
100+
$6.300
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8739

RoHS

Date/Lot Code

Each
1+
$14.410
10+
$10.060
25+
$9.970
50+
$9.870
100+
$9.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
9V/µs
389A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1392

RoHS

Date/Lot Code

Each
1+
$14.900
10+
$10.830
25+
$10.430
50+
$10.040
100+
$9.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
57.5mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0402

RoHS

Date/Lot Code

Each
1+
$4.910
10+
$4.910
25+
$4.910
50+
$4.910
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
640A
19.9A
0.0044ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0256

RoHS

Date/Lot Code

Each
1+
$8.880
10+
$8.210
25+
$8.210
50+
$8.210
100+
$8.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
15V/µs
675A
22.3A
0.0044ohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8343

RoHS

Date/Lot Code

Each
1+
$5.910
10+
$5.910
25+
$5.910
50+
$5.910
100+
$5.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
8V/µs
320A
23.2A
0.0044ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
05X8267

RoHS

Each
100+
$14.110
250+
$13.490
500+
$13.370
Min: 100 / Mult: 100
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
1.05kA
16A
0.0044ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
12AC6440

RoHS

Date/Lot Code

Each
1+
$19.040
10+
$14.180
25+
$13.990
50+
$13.780
100+
$13.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.5µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
52.5mm
598V/µs
-
14A
0.0044ohm
57.5mm
30mm
45mm
C4AS Series
-40°C
85°C
-
01AC1631

RoHS

Date/Lot Code

Each
1+
$26.780
10+
$21.120
25+
$20.900
50+
$20.670
100+
$20.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
9V/µs
389A
16A
0.0044ohm
57.5mm
30mm
45mm
C4AE Series
-40°C
85°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK