Power Film Capacitors:

31 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AJ4116

RoHS

Date/Lot Code

Each
1+
$37.640
5+
$33.440
10+
$29.230
25+
$28.270
50+
$27.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
10V/µs
400A
22.5A
0.0044ohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
15AJ2538

RoHS

Date/Lot Code

Each
1+
$22.100
5+
$21.030
10+
$20.340
25+
$19.500
50+
$18.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
AC Filter
Through Hole
230V
450V
GRADE II (Test Condition A)
PC Pin
52.5mm
10V/µs
600A
23.5A
-
-
57.5mm
35mm
50mm
-
MKP1847C Series
-40°C
105°C
-
53AJ5815

RoHS

Date/Lot Code

Each
1+
$51.860
5+
$51.860
10+
$51.860
25+
$51.860
50+
$51.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
3.5kA
60A
0.00135ohm
136mm
-
-
131mm
-
C44U-M Series
-40°C
85°C
-
59AC8746

RoHS

Date/Lot Code

Each
1+
$8.450
10+
$6.630
25+
$6.420
50+
$6.320
100+
$6.300
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
245A
12.6A
0.0044ohm
-
31.5mm
22mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8744

RoHS

Date/Lot Code

Each
1+
$4.240
10+
$3.040
25+
$2.920
50+
$2.800
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
122A
11A
0.0067ohm
-
31.5mm
14mm
28mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
84AH7250

RoHS

Date/Lot Code

Each
1+
$23.060
10+
$19.020
25+
$18.150
50+
$17.270
100+
$16.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
500A
20.9A
0.0039ohm
-
57.5mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
50AC9232

RoHS

Date/Lot Code

Each
1+
$0.871
10+
$0.871
25+
$0.871
50+
$0.871
100+
$0.871
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
-
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
21AH3378

RoHS

Date/Lot Code

Each
1+
$0.447
250+
$0.350
500+
$0.318
1000+
$0.292
5000+
$0.271
Min: 1 / Mult: 1
Metallized PET
Radial
1µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
-
25mm
6.5mm
15mm
-
-
-40°C
105°C
-
59AC8745

RoHS

Date/Lot Code

Each
1+
$6.230
10+
$4.110
25+
$3.830
50+
$3.570
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
147A
12.6A
0.0058ohm
-
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
53X3392

RoHS

Date/Lot Code

Each
1+
$48.480
5+
$46.440
10+
$44.400
25+
$40.720
50+
$37.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
59AC8743

RoHS

Date/Lot Code

Each
1+
$4.170
10+
$2.550
25+
$2.450
50+
$2.360
100+
$2.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
96A
9.6A
0.0078ohm
-
31.5mm
13mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8742

RoHS

Date/Lot Code

Each
1+
$3.030
10+
$1.820
25+
$1.730
50+
$1.640
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
54A
6.8A
0.0127ohm
-
31.5mm
11mm
20mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0172

RoHS

Date/Lot Code

Each
1+
$5.560
10+
$4.070
25+
$3.660
50+
$3.240
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
144A
12.6A
0.0055ohm
-
32mm
31mm
19mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
21AH3379

RoHS

Date/Lot Code

Each
1+
$0.554
250+
$0.435
500+
$0.395
1000+
$0.363
5000+
$0.335
Min: 1 / Mult: 1
Metallized PET
Radial
1.5µF
± 5%
DC Link
Through Hole
-
400V
-
PC Pin
22.5mm
10V/µs
-
-
-
-
25mm
8.5mm
17mm
-
-
-40°C
105°C
-
65AH5733

RoHS

Date/Lot Code

Each
1+
$109.110
5+
$102.170
10+
$95.220
Min: 1 / Mult: 1
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
0.0021ohm
85mm
-
-
114.5mm
47A
C44U-M Series
-40°C
85°C
-
65AH5721

RoHS

Date/Lot Code

Each
1+
$68.390
5+
$67.680
10+
$66.950
25+
$66.240
50+
$65.510
Min: 1 / Mult: 1
Metallized PP
Can
375µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
10V/µs
3.63kA
-
0.0015ohm
85mm
-
-
99.5mm
53A
C44U-M Series
-40°C
85°C
-
53AJ5816

RoHS

Date/Lot Code

Each
1+
$40.080
5+
$40.080
10+
$40.080
25+
$40.080
50+
$40.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
-
-
232mm
-
C44U-M Series
-40°C
85°C
-
82AH0171

RoHS

Date/Lot Code

Each
1+
$0.506
10+
$0.506
25+
$0.506
50+
$0.506
100+
$0.506
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
81A
8.6A
0.0091ohm
-
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
47AK6246

RoHS

Date/Lot Code

Each
1+
$12.560
5+
$12.560
10+
$12.560
25+
$12.560
50+
$12.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
-
57.5mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8365

RoHS

Date/Lot Code

Each
1+
$4.640
10+
$4.640
25+
$4.640
50+
$4.640
100+
$4.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
220A
18.1A
0.0062ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6247

RoHS

Date/Lot Code

Each
1+
$16.320
5+
$16.320
10+
$16.320
25+
$16.320
50+
$16.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
600A
23.5A
0.004ohm
-
57.5mm
35mm
50mm
-
C4AK Series
-55°C
135°C
AEC-Q200
72AK1487

RoHS

Each
1+
$133.230
Min: 1 / Mult: 1
Metallized PP
Can
350µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
3.5kA
60A
2100µohm
136mm
-
-
134mm
-
C44U-T Series
-40°C
85°C
-
47AK6253

RoHS

Date/Lot Code

Each
1+
$17.500
10+
$15.000
25+
$15.000
50+
$15.000
100+
$15.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
10V/µs
300A
18A
0.0057ohm
-
57.5mm
30mm
45mm
-
C4AK Series
-55°C
135°C
AEC-Q200
72AK1762

RoHS

Date/Lot Code

Each
1+
$309.780
5+
$293.370
10+
$276.970
25+
$260.560
Min: 1 / Mult: 1
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M6
-
1.5kV
GRADE III (Test Condition B)
Screw
50mm
10V/µs
7.155kA
93A
1900µohm
116mm
-
-
276mm
-
C44U-T Series
-40°C
85°C
-
21AM4079

RoHS

Date/Lot Code

Each
1+
$105.160
5+
$98.100
10+
$91.030
25+
$88.200
50+
$85.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
400µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
10V/µs
4.085kA
-
0.0028ohm
85mm
-
-
268.5mm
64A
C44U-M Series
-40°C
85°C
-
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK