
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.980 |
| 10+ | $4.540 |
| 25+ | $4.190 |
| 50+ | $3.840 |
| 100+ | $3.830 |
| 500+ | $3.650 |
| 1000+ | $3.460 |
| 2500+ | $3.370 |
Product Information
Product Overview
C4AQ series printed circuit board mount radial leaded power film capacitors are suitable for DC Link (automotive grade). C4AQ series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. Typical applications include DC filtering, DC link, power electronics, energy storage, renewable energy grid interface, motor drives and automotive applications.
- Automotive grade AEC-Q200 qualified
- Self-healing, low loss
- Low ESL, high ripple current
- High capacitance density, high contact reliability
- Suitable for high frequency applications
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Metallized PP
15µF
DC Link
-
-
27.5mm
144A
0.0055ohm
32mm
19mm
-
-55°C
AEC-Q200
Radial Box - 2 Pin
± 10%
Through Hole
500V
PC Pin
10V/µs
12.6A
-
31mm
-
C4AQ Series
105°C
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
