Power Film Capacitors :
18 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(17)
(1)
Product Width
=31mm
1
(1)
(7)
(1)
(18)
(15)
(97)
(18)
(1)
Dielectric Type
(18)
Capacitor Case / Package
(1)
(17)
Capacitance
(1)
(1)
(3)
(1)
(3)
(1)
(2)
(3)
Capacitance Tolerance
(4)
(14)
Typical Applications
(17)
(1)
Capacitor Mounting
(18)
Voltage(AC)
(1)
Voltage(DC)
(1)
(2)
(1)
(1)
(1)
(2)
(2)
(1)
Capacitor Terminals
(16)
(2)
Packaging
(18)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$8.290 10+$6.370 25+$6.130 50+$5.870 100+$4.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 450V | PC Pin | 27.5mm | 65V/µs | 975A | 12.6A | 0.0061ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.710 10+$3.830 25+$3.680 50+$3.530 100+$2.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | - | 900V | PC Pin | 27.5mm | 70V/µs | 336A | 9.8A | 0.0099ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$6.250 10+$4.760 25+$4.630 50+$4.510 100+$3.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | PC Pin | 27.5mm | 65V/µs | 975A | 12.6A | 0.0055ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.450 10+$4.000 25+$3.780 50+$3.560 100+$3.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.1kV | PC Pin | 27.5mm | 80V/µs | 264A | 9A | 0.0119ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.350 10+$3.220 25+$2.960 50+$2.680 100+$2.540 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.8µF | ± 5% | DC Link | Through Hole | - | 1.5kV | PC Pin | 27.5mm | 31V/µs | 87A | 8.8A | 0.0114ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$6.230 10+$4.740 25+$4.620 50+$4.490 100+$3.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 600V | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.007ohm | 32mm | 31mm | 19mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$4.600 10+$3.420 25+$3.190 50+$2.960 100+$2.720 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.2kV | PC Pin | 27.5mm | 90V/µs | 297A | 9.1A | 0.0105ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$5.980 10+$4.540 25+$4.190 50+$3.840 100+$3.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | PC Pin | 27.5mm | 10V/µs | 144A | 12.6A | 0.0055ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.250 10+$3.120 25+$2.990 50+$2.860 100+$2.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | PC Pin | 27.5mm | 65V/µs | 488A | 10.9A | 0.0073ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.900 10+$3.590 25+$3.430 50+$3.280 100+$2.960 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC Link | Through Hole | - | 1.1kV | PC Pin | 27.5mm | 80V/µs | 320A | 9.4A | 0.0098ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.340 10+$3.120 25+$2.950 50+$2.770 100+$2.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | - | 1kV | PC Pin | 27.5mm | 75V/µs | 360A | 9.8A | 0.009ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+$5.700 10+$5.100 25+$4.730 50+$4.370 100+$3.900 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | - | 650V/µs | 442A | 13.2A | 6000µohm | 46mm | 31mm | - | MP SI Series | -55°C | 105°C | - | |||||
Each | 1+$4.140 10+$3.060 25+$2.970 50+$2.860 100+$2.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | - | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 95A | 9A | 0.0108ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.960 10+$2.930 25+$2.870 50+$2.810 100+$2.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | - | 1.1kV | Radial Leaded | 27.5mm | 24V/µs | 116A | 9.8A | 9000µohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 80+$3.320 100+$3.250 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 700V | PC Pin | 27.5mm | 65V/µs | 650A | 11.7A | 0.0064ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 80+$3.430 100+$3.360 500+$3.300 1000+$3.220 2500+$3.160 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 5% | DC Link | Through Hole | - | 650V | PC Pin | 27.5mm | 13V/µs | 127A | 11.7A | 0.0064ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 80+$2.530 100+$2.480 500+$2.430 1000+$2.370 2500+$2.240 | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 5% | DC Link | Through Hole | - | 800V | PC Pin | 27.5mm | 19V/µs | 145A | 10.9A | 0.0073ohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 80+$2.840 100+$2.790 500+$2.750 1000+$2.690 2500+$2.540 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC Link | Through Hole | - | 900V | PC Pin | 27.5mm | 70V/µs | 420A | 10.4A | 0.0081ohm | 32mm | 31mm | 19mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||