0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
64AJ4116

RoHS

Each
1+$33.630
5+$30.380
10+$27.110
25+$26.500
100+$25.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
10V/µs
400A
22.5A
4400µohm
57.5mm
35mm
50mm
C4AK Series
-55°C
135°C
AEC-Q200
03AM7679

RoHS

Each
1+$14.010
25+$12.510
100+$10.720
250+$9.820
500+$9.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
42mm
33mm
48mm
B32776H Series
-40°C
105°C
AEC-Q200
09AN5064

RoHS

Each
1+$17.530
5+$16.810
10+$15.870
25+$14.330
100+$13.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7690

RoHS

Each
1+$16.480
5+$15.790
10+$14.910
25+$13.470
100+$12.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
09AN5066

RoHS

Each
1+$17.110
5+$16.400
10+$15.480
25+$13.980
100+$13.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
-
52.5mm
5V/µs
450A
22.5A
0.003ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7699

RoHS

Each
1+$14.120
5+$13.540
10+$12.770
25+$11.540
100+$10.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
22.5A
5600µohm
57.5mm
35mm
50mm
B32778Z Series
-40°C
105°C
-
03AM7601

RoHS

Each
1+$10.420
25+$10.030
100+$8.930
250+$8.400
500+$7.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
300V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
22.5A
3900µohm
57.5mm
43mm
24mm
B32678 Series
-40°C
105°C
AEC-Q200
69AH7748

RoHS

Each
1+$23.300
5+$20.770
10+$17.730
25+$16.220
100+$15.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7745

RoHS

Each
1+$19.370
5+$17.890
10+$16.410
25+$15.690
100+$14.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.5kA
22.5A
4100µohm
41.5mm
30mm
56mm
EZPV Series
-40°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK