Power Film Capacitors:

15 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
21AH3349

RoHS

Date/Lot Code

Each
1+
$8.930
100+
$7.590
250+
$7.080
500+
$6.680
1000+
$6.380
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
500A
-
0.004ohm
50mm
-
-
100mm
-
-40°C
85°C
-
42Y0021

RoHS

Date/Lot Code

Each
10+
$0.591
25+
$0.568
50+
$0.545
100+
$0.522
500+
$0.441
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
-
-
-
-
13mm
5mm
11mm
B32671P Series
-55°C
125°C
AEC-Q200
42Y0074

RoHS

Date/Lot Code

Each
10+
$0.379
25+
$0.353
50+
$0.328
100+
$0.303
500+
$0.280
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Single-Phase PFC
Through Hole
277V
520V
GRADE II (Test Condition A)
PC Pin
15mm
200V/µs
-
-
-
-
18mm
5mm
10.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
58Y5335

RoHS

Date/Lot Code

Each
10+
$0.425
25+
$0.414
50+
$0.401
100+
$0.389
500+
$0.324
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
21AH3346

RoHS

Each
1+
$8.120
100+
$6.890
250+
$6.430
500+
$6.070
1000+
$5.800
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
500V
840V
-
Screw
18mm
200V/µs
570A
-
0.0033ohm
50mm
-
-
100mm
-
-40°C
85°C
-
21AH3343

RoHS

Date/Lot Code

Each
1+
$5.290
100+
$4.490
250+
$4.190
500+
$3.960
1000+
$3.770
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
0.0032ohm
42mm
-
-
65mm
-
-40°C
85°C
-
21AH3345

RoHS

Date/Lot Code

Each
1+
$8.840
100+
$7.510
250+
$7.010
500+
$6.620
1000+
$6.310
Min: 1 / Mult: 1
Metallized PP
Can
35µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
400A
-
0.004ohm
45mm
-
-
85mm
-
-40°C
85°C
-
82AH1006

RoHS

Date/Lot Code

Each
1+
$0.228
10+
$0.228
25+
$0.228
50+
$0.228
100+
$0.228
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
10mm
200V/µs
20A
4A
0.0159ohm
-
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
80AK4965

RoHS

Date/Lot Code

Each
1+
$3.340
10+
$2.410
25+
$2.260
50+
$2.110
100+
$1.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
Pulse
Through Hole
220V
400V
-
PC Pin
-
200V/µs
-
-
-
9mm
19mm
-
-
MKP1839 Series
-55°C
100°C
-
33AH6582

RoHS

Date/Lot Code

Each
1+
$1.360
10+
$1.360
25+
$1.360
50+
$1.360
100+
$1.360
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
300A
12.7A
0.0042ohm
-
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
66F8196

RoHS

Each
1+
$66.720
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
1.5µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
300A
11A
0.0023ohm
24.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8195

RoHS

Each
25+
$47.450
50+
$46.470
100+
$43.650
Min: 25 / Mult: 1
Metallized PP
Axial Leaded
1µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
200A
9A
0.0031ohm
20.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
58Y5358

RoHS

Each
1+
$5.980
10+
$4.270
25+
$3.970
50+
$3.670
100+
$3.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
300A
9.55A
0.0106ohm
-
41.5mm
19mm
32mm
R75 Series
-55°C
105°C
-
42Y0075

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.666
25+
$0.651
50+
$0.635
100+
$0.621
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Single-Phase PFC
Through Hole
277V
520V
GRADE II (Test Condition A)
PC Pin
15mm
200V/µs
-
-
-
-
18mm
9mm
17.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
46T6763

RoHS

Each
1+
$3.010
10+
$1.860
25+
$1.800
50+
$1.730
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
27.5mm
200V/µs
-
-
-
-
31.5mm
13mm
24mm
MKP4 Series
-55°C
100°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK