Power Film Capacitors:

16 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38AJ1401

RoHS

Date/Lot Code

Each
1+
$2.950
10+
$2.950
25+
$2.950
50+
$2.950
100+
$2.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
15.9A
0.0059ohm
-
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1388

RoHS

Date/Lot Code

Each
1+
$5.760
10+
$5.120
25+
$4.810
50+
$4.480
100+
$4.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
-
42mm
28mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
43AC8653

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$4.250
25+
$3.990
50+
$3.720
100+
$3.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
0.0059ohm
-
31.5mm
21mm
31mm
B32674D Series
-40°C
105°C
AEC-Q200
21AH3347

RoHS

Date/Lot Code

Each
1+
$26.280
50+
$24.300
100+
$22.680
250+
$21.420
500+
$20.340
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
440A
-
0.0059ohm
76mm
-
-
140mm
-
-40°C
85°C
-
38AJ1298

RoHS

Each
1+
$4.040
10+
$4.040
25+
$4.040
50+
$4.040
100+
$4.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
52.5mm
30V/µs
476A
12.8A
0.0059ohm
-
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
72AK6562

RoHS

Date/Lot Code

Each
1+
$19.200
10+
$15.340
25+
$14.440
50+
$13.550
100+
$13.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
-
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6559

RoHS

Date/Lot Code

Each
1+
$19.190
10+
$15.330
25+
$14.430
50+
$13.540
100+
$13.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
-
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
25AM3584

RoHS

Date/Lot Code

Each
1+
$18.800
10+
$15.410
25+
$14.850
50+
$14.300
100+
$13.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
0.0059ohm
-
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
47AK6250

RoHS

Each
1+
$15.430
10+
$10.740
25+
$10.510
50+
$10.280
100+
$10.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
-
42mm
28mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
86AK7381

RoHS

Date/Lot Code

Each
1+
$7.540
10+
$5.860
25+
$5.660
50+
$5.460
100+
$5.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
770A
15.6A
0.0059ohm
-
42mm
20mm
40mm
FE Series
-40°C
125°C
-
56AJ0405

RoHS

Date/Lot Code

Each
1+
$6.350
10+
$6.350
25+
$6.350
50+
$6.350
100+
$6.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
480A
19.2A
0.0059ohm
-
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7914

RoHS

Date/Lot Code

Each
1+
$7.470
10+
$7.470
25+
$7.470
50+
$7.470
100+
$7.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
28V/µs
560A
14A
0.0059ohm
-
57.5mm
35mm
50mm
ALH Series
-40°C
105°C
AEC-Q200
69AH7681

RoHS

Date/Lot Code

Each
1+
$20.920
10+
$16.320
25+
$15.060
50+
$13.790
100+
$13.600
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
-
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7684

RoHS

Date/Lot Code

Each
1+
$20.400
10+
$16.020
25+
$14.980
50+
$13.940
100+
$13.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
0.0059ohm
-
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
21AM0015

RoHS

Each
50+
$5.240
100+
$5.190
250+
$5.120
Min: 58 / Mult: 58
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
480A
14.9A
0.0059ohm
-
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
45AM3721

RoHS

Each
1+
$6.570
5+
$6.200
10+
$5.710
25+
$5.030
50+
$4.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link, High Frequency
Through Hole
-
600V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
770A
15.6A
0.0059ohm
-
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK