Power Film Capacitors:

37 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58Y5367

RoHS

Date/Lot Code

Each
10+
$0.651
25+
$0.633
50+
$0.616
100+
$0.598
500+
$0.486
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
6A
0.011ohm
-
18mm
7.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
25AJ2784

RoHS

Date/Lot Code

Each
10+
$0.668
25+
$0.652
50+
$0.636
100+
$0.621
500+
$0.539
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
300A
6.1A
0.011ohm
-
18mm
8.5mm
14.5mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2774

RoHS

Date/Lot Code

Each
10+
$0.681
25+
$0.665
50+
$0.648
100+
$0.632
500+
$0.549
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
110A
6.5A
0.011ohm
-
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2800

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.280
25+
$1.220
50+
$1.160
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
462A
7.4A
0.011ohm
-
26.5mm
11mm
20mm
R76 Series
-55°C
110°C
AEC-Q200
58Y5398

RoHS

Date/Lot Code

Each
1+
$2.300
10+
$1.310
25+
$1.240
50+
$1.170
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
87AJ6816

RoHS

Each
25+
$3.760
50+
$3.660
100+
$3.640
250+
$3.630
Min: 45 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
-
32mm
22mm
37mm
R76 Series
-55°C
110°C
AEC-Q200
25AJ2770

RoHS

Date/Lot Code

Each
10+
$0.402
25+
$0.392
50+
$0.380
100+
$0.369
500+
$0.331
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
90A
5.7A
0.011ohm
-
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
58Y5410

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.220
25+
$3.120
50+
$3.010
100+
$2.920
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
R76 Series
-55°C
105°C
-
58Y5400

RoHS

Date/Lot Code

Each
1+
$3.310
10+
$1.630
25+
$1.630
50+
$1.630
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
-
32mm
13mm
22mm
R76 Series
-55°C
105°C
-
43AC9457

RoHS

Date/Lot Code

Each
1+
$6.430
10+
$5.070
25+
$4.710
50+
$4.350
100+
$4.030
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
-
41.5mm
13mm
24mm
R76 Series
-55°C
105°C
-
63W2159

RoHS

Date/Lot Code

Each
1+
$26.090
10+
$22.110
25+
$20.840
50+
$19.590
100+
$18.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
-
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
79AC5461

RoHS

Date/Lot Code

Each
1+
$5.670
10+
$4.640
25+
$4.390
50+
$4.150
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
PC Pin
27.5mm
80V/µs
-
-
0.011ohm
-
31.5mm
18mm
33mm
B32754C Series
-40°C
105°C
AEC-Q200
58Y5383

RoHS

Date/Lot Code

Each
1+
$2.420
10+
$1.420
25+
$1.350
50+
$1.270
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
-
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5381

RoHS

Date/Lot Code

Each
1+
$1.160
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
300A
6.4A
0.011ohm
-
18mm
10mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
25AH7827

RoHS

Date/Lot Code

Each
1+
$9.090
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.011ohm
-
57.5mm
35mm
-
B32354S Series
-40°C
85°C
-
39AH9203

RoHS

Date/Lot Code

Each
1+
$2.240
10+
$1.460
25+
$1.380
50+
$1.310
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
300A
7.3A
0.011ohm
-
26.5mm
11mm
20mm
R76H Series
-55°C
125°C
AEC-Q200
39AH9178

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.100
25+
$1.040
50+
$0.989
100+
$0.941
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
210A
7.1A
0.011ohm
-
26.5mm
10mm
18.5mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6579

RoHS

Date/Lot Code

Each
1+
$0.156
10+
$0.156
25+
$0.156
50+
$0.156
100+
$0.156
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
15mm
550V/µs
83A
5.8A
0.011ohm
-
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
61AK2423

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$1.420
25+
$1.340
50+
$1.250
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
300A
7.3A
0.011ohm
-
26.5mm
6mm
20mm
R76 Series
-55°C
110°C
AEC-Q200
29AK0916

RoHS

Date/Lot Code

Each
1+
$11.030
10+
$8.380
25+
$7.470
50+
$6.570
100+
$6.560
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
-
42mm
27mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
61AK4532

RoHS

Date/Lot Code

Each
1+
$3.290
10+
$1.990
25+
$1.860
50+
$1.730
100+
$1.600
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
220A
8A
0.011ohm
-
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
29AK0917

RoHS

Date/Lot Code

Each
1+
$13.380
10+
$12.400
25+
$11.190
50+
$9.980
100+
$8.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
15V/µs
150A
10A
0.011ohm
-
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
68AC5685

RoHS

Each
1+
$2.010
10+
$2.010
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
71V/µs
285A
7.9A
0.011ohm
-
41.5mm
24mm
44mm
953B Series
-40°C
85°C
-
33AH6664

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$2.010
25+
$2.010
50+
$2.010
100+
$2.010
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
440A
9A
0.011ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6694

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$3.190
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2.5kV/µs
550A
9.4A
0.011ohm
-
32mm
22mm
37mm
R76H Series
-55°C
125°C
AEC-Q200
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK