Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848SE61012JY5FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0917
Product RangeMKP1848SE Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.970 |
| 25+ | $9.160 |
| 100+ | $9.150 |
| 250+ | $8.760 |
| 500+ | $8.360 |
| 1000+ | $7.970 |
| 2500+ | $7.790 |
Price for:Each
Minimum: 1
Multiple: 1
$12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848SE61012JY5FCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0917
Product RangeMKP1848SE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.2kV
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating15V/µs
Peak Current150A
RMS Current (Irms)10A
ESR0.011ohm
Product Diameter-
Product Length57.5mm
Product Width39mm
Product Height24mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848SE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
-
Peak Current
150A
ESR
0.011ohm
Product Length
57.5mm
Product Height
24mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
15V/µs
RMS Current (Irms)
10A
Product Diameter
-
Product Width
39mm
Ripple Current
-
Product Range
MKP1848SE Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
