0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24W6427

RoHS

Each
1+$15.290
25+$13.320
100+$10.890
250+$10.660
500+$10.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
42mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
24W6425

RoHS

Each
1+$11.970
5+$11.340
10+$10.710
25+$10.250
100+$10.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
57.5mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
29AK0917

RoHS

Each
1+$12.970
25+$9.160
100+$9.150
250+$8.760
500+$8.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
15V/µs
150A
10A
0.011ohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0921

RoHS

Each
1+$12.260
25+$10.020
100+$8.640
250+$8.250
500+$7.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
42mm
39mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0920

RoHS

Each
1+$12.740
25+$8.780
100+$8.770
250+$8.480
500+$8.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
5000µohm
42mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
24W6424

RoHS

Each
1+$11.370
25+$10.140
100+$8.900
250+$8.440
500+$7.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
17V/µs
255A
8.5A
0.007ohm
42mm
39mm
18mm
MKP1848S Series
-40°C
105°C
-
29AK0923

RoHS

Each
1+$32.110
5+$26.540
10+$20.970
25+$20.340
100+$19.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0922

RoHS

Each
1+$20.280
5+$16.120
10+$11.970
25+$11.960
100+$11.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
275A
15A
7000µohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK