0
0 Items$0.00

Power Film Capacitors :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24W6425

RoHS

Each
1+$11.970
5+$11.340
10+$10.710
25+$10.250
100+$10.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
-
57.5mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
57X3397

RoHS

Date/Lot Code

Each
1+$4.700
25+$4.510
100+$4.200
250+$4.020
500+$2.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
60V/µs
540A
10A
-
-
32mm
21mm
31mm
MKP1848C Series
-55°C
105°C
-
50AK8355

RoHS

Each
1+$5.700
10+$4.250
25+$4.180
50+$4.110
100+$4.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
13AN2005

RoHS

Each
1+$2.760
25+$2.260
100+$2.090
250+$1.910
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
78Y5452

RoHS

Date/Lot Code

Each
1+$45.930
5+$43.300
10+$40.670
25+$39.400
100+$38.130
More Pricing...
Metallized PET
Radial Box - 4 Pin
110µF
± 10%
DC Filter
Through Hole
-
75V
-
Radial Leaded
27.5mm
-
-
10A
-
-
32mm
22mm
37mm
FFB Series
-55°C
105°C
-
13AN2002

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1997

RoHS

Each
1+$3.010
10+$2.680
25+$2.480
50+$2.280
100+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
59AC8692

RoHS

Date/Lot Code

Each
1+$4.760
10+$3.410
25+$3.300
50+$3.180
100+$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
179A
10A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
58AJ8014

RoHS

Date/Lot Code

Each
1+$11.210
25+$8.270
100+$7.740
250+$7.370
500+$7.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
525A
10A
0.008ohm
-
42.5mm
20mm
40mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7962

RoHS

Each
1+$6.840
10+$5.230
25+$4.820
50+$4.420
100+$4.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
550V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
10A
0.008ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
58AJ7982

RoHS

Date/Lot Code

Each
1+$7.910
10+$6.100
25+$5.530
50+$4.960
100+$4.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
720A
10A
0.007ohm
-
32mm
18mm
33mm
BLH Series
-40°C
105°C
AEC-Q200
15AJ2531

RoHS

Each
1+$11.980
25+$9.480
100+$8.190
250+$8.010
500+$7.830
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
36AJ3534

RoHS

Each
1+$56.840
5+$51.690
10+$46.520
25+$45.950
100+$45.370
More Pricing...
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
-
Screw
22.3mm
500V/µs
235A
10A
-
45mm
-
-
105mm
C44B Series
-40°C
85°C
-
72W2127

RoHS

Each
1+$29.920
5+$25.410
10+$20.900
25+$19.430
100+$17.950
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
-
44mm
22mm
38mm
MKP386M Series
-55°C
105°C
-
11AN6221

RoHS

Each
1+$11.530
25+$10.140
100+$8.480
250+$8.310
500+$8.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
10A
0.009ohm
-
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
82AH7530

RoHS

Each
1+$10.070
25+$7.710
100+$6.250
250+$6.150
500+$6.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
50V/µs
400A
10A
-
-
43mm
21.5mm
38.5mm
MKP1847C Series
-40°C
105°C
-
83AH9827

RoHS

Each
1+$3.980
25+$2.920
100+$2.300
250+$2.290
500+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
179A
10A
-
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ8820

RoHS

Each
1+$15.640
25+$12.550
100+$11.300
250+$10.910
500+$10.680
More Pricing...
Metallized PP
Radial Box - Tabs
0.1µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
1.379kV/µs
138A
10A
0.0233ohm
-
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
-
69AH7717

RoHS

Each
1+$8.680
10+$6.720
25+$6.340
50+$5.950
100+$5.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
29AK0919

RoHS

Each
1+$9.420
25+$7.600
100+$6.290
250+$6.280
500+$6.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
200A
10A
8000µohm
-
42mm
30mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0917

RoHS

Each
1+$12.970
25+$9.160
100+$9.150
250+$8.760
500+$8.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
15V/µs
150A
10A
0.011ohm
-
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7616

RoHS

Each
1+$5.860
10+$5.240
25+$4.490
50+$4.120
100+$3.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
AC Filter
Through Hole
275V
550V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
55V/µs
-
10A
5000µohm
-
31.5mm
18mm
33mm
B32754 Series
-40°C
105°C
-
09AN4860

RoHS

Each
1+$3.250
10+$2.950
25+$2.770
50+$2.590
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4850

RoHS

Each
1+$3.510
10+$3.180
25+$2.980
50+$2.790
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
47AM9148

RoHS

Each
1+$16.580
25+$12.690
100+$9.540
250+$9.530
500+$9.510
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Snubber
Through Hole
700V
2kV
-
Radial Leaded
27.5mm
2.24kV/µs
224A
10A
0.0138ohm
-
32mm
14mm
28mm
C4AS Series
-40°C
85°C
-
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK