0
0 Items$0.00

Power Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
19T3706

RoHS

Date/Lot Code

Each
1+$2.530
10+$1.910
25+$1.810
50+$1.690
100+$1.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
-
32mm
9mm
19mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
44AC2328

RoHS

Each
1+$8.280
10+$6.350
25+$6.020
50+$5.680
100+$5.150
More Pricing...
Metallized PP
Axial Leaded
-
5µF
± 5%
AC Filter
-
Through Hole
-
250V
-
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-
-40°C
85°C
-
-
50AK8363

RoHS

Each
1+$6.150
10+$4.600
25+$4.550
50+$4.480
100+$4.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
7.5µF
± 10%
AC Filter
-
Through Hole
-
310V
-
620V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
20V/µs
150A
10.9A
0.0106ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
50AK8355

RoHS

Each
1+$5.700
10+$4.250
25+$4.180
50+$4.110
100+$4.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
6µF
± 10%
AC Filter
-
Through Hole
-
350V
-
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
13AN2000

RoHS

Each
1+$2.770
25+$1.910
100+$1.460
250+$1.380
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2011

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
58AJ7920

RoHS

Date/Lot Code

Each
1+$6.780
10+$5.220
25+$5.200
50+$5.180
100+$5.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
AC Filter
-
Through Hole
-
400V
-
-
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
150A
9A
0.0057ohm
-
32mm
22mm
37mm
-
-
ALH Series
-
-40°C
105°C
AEC-Q200
-
82AH5056

RoHS

Each
1+$3.220
25+$2.330
100+$1.970
250+$1.840
500+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.6kV
0.1µF
± 5%
High Frequency
Radial Box - 2 Pin
Through Hole
650V
650V
1.6kV
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
1.5kV/µs
150A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
20mm
R75H Series
R75H
-55°C
125°C
AEC-Q200
AEC-Q200
72AK6563

RoHS

Date/Lot Code

Each
1+$5.150
10+$3.960
25+$3.690
50+$3.410
100+$3.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-
-40°C
105°C
-
-
29AK0917

RoHS

Each
1+$12.970
25+$9.160
100+$9.150
250+$8.760
500+$8.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
15V/µs
150A
10A
0.011ohm
-
57.5mm
39mm
24mm
-
-
MKP1848SE Series
-
-40°C
105°C
AEC-Q200
-
61AK1795

RoHS

Each
1+$6.460
10+$4.590
25+$4.360
50+$4.130
100+$3.820
More Pricing...
Metallized PP
Axial Leaded
-
5µF
± 5%
AC Filter
-
Through Hole
-
160V
-
250V
GRADE III (Test Condition A)
PC Pin
-
30V/µs
150A
-
5400µohm
17mm
33mm
-
-
9A
-
C4G Series
-
-40°C
85°C
-
-
72AK6564

RoHS

Each
1+$5.150
10+$3.960
25+$3.690
50+$3.410
100+$3.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
09AN4896

RoHS

Each
1+$3.140
25+$2.650
100+$2.480
250+$2.300
500+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
6µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
-
32mm
11mm
21mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4836

RoHS

Each
1+$1.960
10+$1.570
25+$1.450
50+$1.350
100+$1.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
09AN4859

RoHS

Each
1+$2.720
25+$2.300
100+$2.150
250+$2.000
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
150A
7A
0.014ohm
-
32mm
15mm
25mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
24W6422

RoHS

Each
1+$12.540
25+$9.950
100+$8.420
250+$8.280
500+$8.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
37.5mm
15V/µs
150A
5A
0.01ohm
-
42mm
24mm
18mm
-
-
MKP1848S Series
-
-40°C
105°C
-
-
69AH7686

RoHS

Each
1+$5.610
10+$4.990
25+$4.260
50+$3.890
100+$3.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
150A
4.4A
0.0308ohm
-
41mm
15mm
29mm
-
-
EZPV Series
-
-40°C
105°C
AEC-Q200
-
24W6419

RoHS

Each
1+$7.400
10+$5.660
25+$5.220
50+$4.760
100+$4.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
30V/µs
150A
4A
0.013ohm
-
31.5mm
24mm
12mm
-
-
MKP1848S Series
-
-40°C
105°C
-
-
58Y5382

RoHS

Each
10+$1.290
25+$1.140
50+$0.975
100+$0.890
500+$0.833
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
150A
6.4A
0.011ohm
-
26.5mm
6mm
15mm
-
-
R76 Series
-
-55°C
105°C
AEC-Q200
-
11AN6242

RoHS

Each
1+$3.010
25+$2.650
100+$2.210
250+$1.990
500+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
150A
3A
0.0345ohm
-
32mm
9mm
19mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
09AN4834

RoHS

Each
1+$2.050
10+$1.640
25+$1.530
50+$1.400
100+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
150A
4.5A
0.025ohm
-
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
31Y4119

RoHS

Each
1+$2.590
10+$1.870
25+$1.740
50+$1.610
100+$1.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
150A
7.56A
0.0111ohm
-
32mm
11mm
20mm
-
-
R75 Series
-
-55°C
105°C
-
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK