0
0 Items$0.00

Power Film Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1347

RoHS

Date/Lot Code

Each
1+$11.710
25+$11.270
100+$10.040
250+$9.840
500+$9.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.08kA
17.8A
0.0041ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
24W6427

RoHS

Each
1+$15.290
25+$13.320
100+$10.890
250+$10.660
500+$10.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
42mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
38AJ1367

RoHS

Date/Lot Code

Each
1+$9.560
25+$7.910
100+$7.810
250+$6.710
500+$6.510
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
600A
14.8A
0.0058ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
24W6425

RoHS

Each
1+$11.970
5+$11.340
10+$10.710
25+$10.250
100+$10.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
57.5mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
38AJ1380

RoHS

Date/Lot Code

Each
1+$8.790
25+$6.850
100+$5.990
250+$5.760
500+$5.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
13AJ5591

RoHS

Each
1+$10.220
25+$8.050
100+$7.100
250+$6.840
500+$6.640
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1400

RoHS

Date/Lot Code

Each
1+$8.120
10+$6.290
25+$6.010
50+$5.720
100+$5.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
350A
12.5A
0.0081ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0266

RoHS

Date/Lot Code

Each
1+$7.500
10+$5.800
25+$5.550
50+$5.300
100+$5.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
480A
14.2A
0.0058ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0291

RoHS

Date/Lot Code

Each
1+$10.140
25+$7.970
100+$7.030
250+$6.760
500+$6.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
660A
15.5A
0.0048ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0340

RoHS

Date/Lot Code

Each
1+$6.630
10+$5.070
25+$4.830
50+$4.610
100+$4.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
370A
12.5A
0.0074ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0161

RoHS

Date/Lot Code

Each
1+$8.800
25+$6.850
100+$6.000
250+$5.760
500+$5.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
-
9V/µs
172A
14.8A
0.0053ohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
78AC6878

RoHS

Each
1+$2.530
25+$1.810
100+$1.370
250+$1.330
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
56AJ0415

RoHS

Date/Lot Code

Each
1+$8.070
10+$6.240
25+$5.980
50+$5.710
100+$5.450
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
340A
12.1A
0.008ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0168

RoHS

Date/Lot Code

Each
1+$7.050
10+$5.410
25+$5.170
50+$4.930
100+$4.700
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
196A
13.7A
0.0062ohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ3571

RoHS

Each
1+$21.880
5+$19.550
10+$16.760
25+$15.370
100+$14.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
32.5mm
90mm
24mm
EZPE Series
-40°C
85°C
-
43AC9457

RoHS

Each
1+$7.140
10+$5.510
25+$5.160
50+$4.810
100+$4.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
41.5mm
13mm
24mm
R76 Series
-55°C
105°C
-
74AC0291

RoHS

Each
1+$2.230
25+$1.800
100+$1.640
250+$1.630
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
27mm
15.5mm
24mm
ECWFG Series
-40°C
110°C
AEC-Q200
83AH9909

RoHS

Each
1+$7.200
10+$5.540
25+$5.300
50+$5.070
100+$4.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9902

RoHS

Each
1+$6.850
10+$5.250
25+$5.010
50+$4.790
100+$4.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
163A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9916

RoHS

Each
1+$6.850
10+$5.250
25+$5.150
50+$5.070
100+$4.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
-
20V/µs
147A
11.8A
8300µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
29AK0919

RoHS

Each
1+$9.420
25+$7.600
100+$6.290
250+$6.280
500+$6.270
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
200A
10A
8000µohm
42mm
30mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
61AK4529

RoHS

Each
1+$4.430
25+$3.310
100+$2.630
250+$2.510
500+$2.400
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.1µF
± 10%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
6.5kV/µs
-
-
-
41.5mm
13mm
24mm
R73 Series
-55°C
105°C
-
29AK0917

RoHS

Each
1+$12.970
25+$9.160
100+$9.150
250+$8.760
500+$8.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
15V/µs
150A
10A
0.011ohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0920

RoHS

Each
1+$12.740
25+$8.780
100+$8.770
250+$8.480
500+$8.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
5000µohm
42mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7601

RoHS

Each
1+$10.420
25+$10.030
100+$8.930
250+$8.400
500+$7.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
22.5A
3900µohm
57.5mm
43mm
24mm
B32678 Series
-40°C
105°C
AEC-Q200
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK