Power Film Capacitors:

9 Products Found

Newark’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems: Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Newark’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79AC5467

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.670
25+
$1.560
50+
$1.460
100+
$1.440
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
0.012ohm
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
11AC3520

RoHS

Date/Lot Code

Each
1+
$4.390
10+
$3.240
25+
$2.990
50+
$2.750
100+
$2.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
50A
3A
0.0295ohm
32mm
13mm
23mm
-
MKP1847H Series
-40°C
105°C
-
03AM7653

RoHS

Date/Lot Code

Each
1+
$2.970
10+
$2.520
25+
$2.360
50+
$2.200
100+
$2.000
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
61AK8365

RoHS

Date/Lot Code

Each
1+
$1.830
10+
$1.700
25+
$1.640
50+
$1.570
100+
$1.500
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
03AM7646

RoHS

Date/Lot Code

Each
1+
$4.070
10+
$3.700
25+
$3.480
50+
$3.260
100+
$2.970
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
8.5A
7200µohm
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
86AK8516

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$1.450
25+
$1.370
50+
$1.300
100+
$1.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
32mm
13mm
23mm
-
MKP1848E Series
-
125°C
-
03AM7652

RoHS

Date/Lot Code

Each
1+
$2.500
10+
$2.050
25+
$1.890
50+
$1.740
100+
$1.540
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
-
B32774H Series
-40°C
105°C
AEC-Q200
29H2925

RoHS

Each
100+
$5.380
250+
$5.320
500+
$4.750
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
350V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
-
-
31mm
13mm
23mm
-
MMKP383 Series
-55°C
105°C
-
86H6595

RoHS

Each
100+
$3.240
500+
$3.170
1000+
$3.150
2500+
$2.900
Min: 100 / Mult: 100
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
-
-
31mm
13mm
23mm
-
MMKP383 Series
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK