New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. Power Film Capacitors
                      Print Page

                      B32774H0225K000

                      CAP, 2.2UF, 1.1KV, FILM, RADIAL

                      Date/Lot Code

                      EPCOS B32774H0225K000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB32774H0225K000
                      Newark Part No.79AC5467
                      Product RangeB32774H Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,013 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$3.040
                      10+$2.060
                      25+$1.990
                      50+$1.900
                      100+$1.590
                      500+$1.380
                      1000+$1.330
                      Price for:Each
                      Minimum: 5
                      Multiple: 5
                      $15.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB32774H0225K000
                      Newark Part No.79AC5467
                      Product RangeB32774H Series
                      Technical Datasheet

                      Data Sheet

                      Dielectric TypeMetallized PP
                      Capacitor Case / PackageRadial Box - 2 Pin
                      Capacitance2.2µF
                      Capacitance Tolerance± 10%
                      Typical ApplicationsDC Link
                      Capacitor MountingThrough Hole
                      Voltage(AC)-
                      Voltage(DC)920V
                      Humidity Rating-
                      Capacitor TerminalsPC Pin
                      Lead Spacing27.5mm
                      dv/dt Rating75V/µs
                      Peak Current-
                      RMS Current (Irms)-
                      ESR0.012ohm
                      Product Diameter-
                      Product Length31.5mm
                      Product Width13.5mm
                      Product Height23mm
                      Ripple Current-
                      Output (kvar)-
                      Product RangeB32774H Series
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Dielectric Type

                      Metallized PP

                      Capacitance

                      2.2µF

                      Typical Applications

                      DC Link

                      Voltage(AC)

                      -

                      Humidity Rating

                      -

                      Lead Spacing

                      27.5mm

                      Peak Current

                      -

                      ESR

                      0.012ohm

                      Product Length

                      31.5mm

                      Product Height

                      23mm

                      Output (kvar)

                      -

                      Operating Temperature Min

                      -40°C

                      Qualification

                      AEC-Q200

                      Capacitor Case / Package

                      Radial Box - 2 Pin

                      Capacitance Tolerance

                      ± 10%

                      Capacitor Mounting

                      Through Hole

                      Voltage(DC)

                      920V

                      Capacitor Terminals

                      PC Pin

                      dv/dt Rating

                      75V/µs

                      RMS Current (Irms)

                      -

                      Product Diameter

                      -

                      Product Width

                      13.5mm

                      Ripple Current

                      -

                      Product Range

                      B32774H Series

                      Operating Temperature Max

                      105°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.