2. Passive Components
                                                                                                  3. Capacitors
                                                                                                  4. Film Capacitors
                                                                                                  5. Power Film Capacitors
                                                                                                  6. B25695 Series Power Film Capacitors

                                                                                                  B25695 Series Power Film Capacitors:

                                                                                                  5 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Dielectric Type
                                                                                                  Capacitor Case / Package
                                                                                                  Capacitance
                                                                                                  Capacitance Tolerance
                                                                                                  Typical Applications
                                                                                                  Capacitor Mounting
                                                                                                  Voltage(DC)
                                                                                                  Humidity Rating
                                                                                                  Lead Spacing
                                                                                                  Peak Current
                                                                                                  RMS Current (Irms)
                                                                                                  ESR
                                                                                                  Product Diameter
                                                                                                  Product Height
                                                                                                  Product Range
                                                                                                  Operating Temperature Min
                                                                                                  Operating Temperature Max
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  B25695E0587K901
                                                                                                  EPCOS B25695E0587K901
                                                                                                  98AK5451

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. FILM
                                                                                                  3. PP
                                                                                                  4. 580UF
                                                                                                  5. 900V
                                                                                                  6. CAN ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $166.530
                                                                                                  5+
                                                                                                  $161.470
                                                                                                  10+
                                                                                                  $149.550
                                                                                                  25+
                                                                                                  $145.470
                                                                                                  50+
                                                                                                  $143.950
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  580µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Stud Mount - M12
                                                                                                  900V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  32mm
                                                                                                  4.8kA
                                                                                                  80A
                                                                                                  1200µohm
                                                                                                  85mm
                                                                                                  151mm
                                                                                                  B25695 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B25695E0118K903
                                                                                                  EPCOS B25695E0118K903
                                                                                                  98AK5449

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. FILM
                                                                                                  3. PP
                                                                                                  4. 1150UF
                                                                                                  5. 900V
                                                                                                  6. CAN ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $207.280
                                                                                                  5+
                                                                                                  $204.980
                                                                                                  10+
                                                                                                  $202.740
                                                                                                  25+
                                                                                                  $200.420
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  1150µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Stud Mount - M12
                                                                                                  900V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  50mm
                                                                                                  9.6kA
                                                                                                  95A
                                                                                                  1000µohm
                                                                                                  116mm
                                                                                                  151mm
                                                                                                  B25695 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B25695E1607K203
                                                                                                  EPCOS B25695E1607K203
                                                                                                  98AK5453

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. FILM
                                                                                                  3. PP
                                                                                                  4. 600UF
                                                                                                  5. 1.2KV
                                                                                                  6. CAN ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $184.050
                                                                                                  5+
                                                                                                  $180.310
                                                                                                  10+
                                                                                                  $174.470
                                                                                                  25+
                                                                                                  $172.110
                                                                                                  50+
                                                                                                  $170.670
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  600µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Stud Mount - M12
                                                                                                  1.2kV
                                                                                                  GRADE II (Test Condition A)
                                                                                                  50mm
                                                                                                  9.6kA
                                                                                                  85A
                                                                                                  1200µohm
                                                                                                  116mm
                                                                                                  151mm
                                                                                                  B25695 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B25695E0387K901
                                                                                                  EPCOS B25695E0387K901
                                                                                                  98AK5450

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. FILM
                                                                                                  3. PP
                                                                                                  4. 380UF
                                                                                                  5. 900V
                                                                                                  6. CAN ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $115.520
                                                                                                  5+
                                                                                                  $112.010
                                                                                                  10+
                                                                                                  $103.750
                                                                                                  25+
                                                                                                  $100.920
                                                                                                  50+
                                                                                                  $99.860
                                                                                                  More Pricing...
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  380µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Stud Mount - M12
                                                                                                  900V
                                                                                                  GRADE II (Test Condition A)
                                                                                                  32mm
                                                                                                  2.6kA
                                                                                                  65A
                                                                                                  1600µohm
                                                                                                  85mm
                                                                                                  95mm
                                                                                                  B25695 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  B25695E1297K001
                                                                                                  EPCOS B25695E1297K001
                                                                                                  98AK5452

                                                                                                  RoHS

                                                                                                  Date/Lot Code

                                                                                                  EPCOS
                                                                                                  1. CAP
                                                                                                  2. FILM
                                                                                                  3. PP
                                                                                                  4. 290UF
                                                                                                  5. 1KV
                                                                                                  6. CAN ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  $89.020
                                                                                                  5+
                                                                                                  $86.730
                                                                                                  10+
                                                                                                  $85.100
                                                                                                  25+
                                                                                                  $83.470
                                                                                                  Min: 1 / Mult: 1
                                                                                                  Metallized PP
                                                                                                  Can
                                                                                                  290µF
                                                                                                  ± 10%
                                                                                                  DC Link
                                                                                                  Stud Mount - M12
                                                                                                  1kV
                                                                                                  GRADE II (Test Condition A)
                                                                                                  32mm
                                                                                                  2.2kA
                                                                                                  60A
                                                                                                  1700µohm
                                                                                                  85mm
                                                                                                  95mm
                                                                                                  B25695 Series
                                                                                                  -40°C
                                                                                                  105°C
                                                                                                  ComparePrice forQuantity
                                                                                                  1-5 of 5 items
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
                                                                                                  ESG