Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25695E1607K203
Newark Part No.98AK5453
Product RangeB25695 Series
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $184.050 |
| 5+ | $180.310 |
| 10+ | $174.470 |
| 25+ | $172.110 |
| 50+ | $170.670 |
| 100+ | $169.280 |
Price for:Each
Minimum: 1
Multiple: 1
$184.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25695E1607K203
Newark Part No.98AK5453
Product RangeB25695 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance600µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.2kV
Humidity RatingGRADE II (Test Condition A)
Capacitor Terminals-
Lead Spacing50mm
dv/dt Rating-
Peak Current9.6kA
RMS Current (Irms)85A
ESR1200µohm
Product Diameter116mm
Product Length-
Product Width-
Product Height151mm
Ripple Current-
Output (kvar)-
Product RangeB25695 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
600µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
50mm
Peak Current
9.6kA
ESR
1200µohm
Product Length
-
Product Height
151mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.2kV
Capacitor Terminals
-
dv/dt Rating
-
RMS Current (Irms)
85A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Product Range
B25695 Series
Operating Temperature Max
105°C
SVHC
Lead (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability