1,582 Product Results Found for "VISHAY"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(1,582)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.390 10+ $2.520 25+ $2.080 50+ $1.750 100+ $1.640 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 3.3µF | ± 5% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.600 10+ $1.780 25+ $1.620 50+ $1.460 100+ $1.360 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 1µF | ± 5% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $1.660 10+ $0.887 25+ $0.838 50+ $0.789 100+ $0.589 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.33µF | ± 5% | 40V | MKT370 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.730 10+ $9.080 25+ $8.750 50+ $8.410 100+ $6.640 | Metallized PET | Radial Box - 2 Pin | - | - | - | 10µF | ± 20% | 63V | MKT1822 Series | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | -55°C | 100°C | - | ||||||
Each | 1+ $3.490 10+ $2.570 25+ $2.380 50+ $2.180 100+ $2.050 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | - | - | - | 2200pF | ± 1% | 160V | KP1830 Series | 250V | Through Hole | PC Pin | - | 5mm | 7.2mm | 4.5mm | 7mm | - | 100°C | - | ||||||
Each | 1+ $4.470 10+ $2.820 25+ $2.630 50+ $2.450 100+ $2.300 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 4.7µF | ± 10% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.000 10+ $1.390 25+ $1.270 50+ $1.150 100+ $1.070 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 2200pF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $5.770 10+ $3.780 25+ $3.630 50+ $3.480 100+ $3.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 2.2µF | ± 20% | - | MKP339 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.230 10+ $3.910 25+ $3.650 50+ $3.390 100+ $3.230 More Pricing... | Metallized PP | Axial Leaded | - | - | - | 0.33µF | ± 5% | 400V | MKP1839 HQ Series | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.450 10+ $1.730 25+ $1.580 50+ $1.440 100+ $1.350 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 0.1µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $6.750 10+ $5.410 25+ $5.120 50+ $4.840 100+ $4.620 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 3.3µF | ± 20% | - | MKP338 2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -55°C | 105°C | - | ||||||
Each | 1+ $5.280 10+ $3.880 25+ $3.650 50+ $3.410 100+ $3.060 More Pricing... | Metallized PP | Axial Leaded | - | - | - | 1000pF | ± 2.5% | 250V | MKP1839 Series | 630V | Through Hole | PC Pin | - | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $1.640 10+ $0.914 25+ $0.893 50+ $0.873 100+ $0.852 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.47µF | ± 10% | 160V | MKT373 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | -55°C | 105°C | - | ||||||
Each | 1+ $2.680 10+ $1.910 25+ $1.760 50+ $1.600 100+ $1.510 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 1µF | ± 10% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | - | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $38.940 5+ $34.820 10+ $30.680 25+ $30.280 50+ $29.870 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | - | 60µF | ± 10% | 230V | MKP1847C Series | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.060 10+ $0.562 25+ $0.547 50+ $0.534 100+ $0.519 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 10% | 63V | MKT368 Series | 100V | Through Hole | Radial Leaded | - | 10mm | 12.5mm | 4mm | 13mm | -55°C | 105°C | - | ||||||
Each | 1+ $2.610 10+ $1.690 25+ $1.570 50+ $1.470 100+ $1.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 2000pF | ± 2% | 160V | MKP420 Series | 630V | Through Hole | PC Pin | - | 5mm | 7.2mm | 3.5mm | 8mm | -55°C | 85°C | - | ||||||
Each | 1+ $1.230 10+ $1.130 25+ $1.060 50+ $1.010 100+ $0.943 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 10% | - | F1772 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.980 10+ $1.380 25+ $1.250 50+ $1.140 100+ $1.060 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 1000pF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $1.970 10+ $1.660 25+ $1.550 50+ $1.450 100+ $1.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.033µF | ± 1% | 100V | MKP1837 Series | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | ||||||
Each | 1+ $2.790 10+ $1.990 25+ $1.830 50+ $1.670 100+ $1.570 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 0.1µF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $1.970 10+ $1.330 25+ $1.190 50+ $1.060 100+ $0.906 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 1µF | ± 5% | 40V | MKT1817 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 100°C | - | ||||||
Each | 1+ $8.980 10+ $6.970 25+ $6.570 50+ $6.160 100+ $5.910 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 10µF | ± 10% | 63V | MKT468 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | 26mm | 23.5mm | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $2.280 10+ $1.600 25+ $1.480 50+ $1.340 100+ $1.250 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 5% | 40V | MKT470 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.080 10+ $1.460 25+ $1.330 50+ $1.200 100+ $1.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 2200pF | ± 20% | - | MKP336 6 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -55°C | 100°C | - | ||||||