7,405 Product Results Found for "position"
Find a huge range of Film Capacitors at Newark Electronics Mexico, including Power Film Capacitors, General Purpose Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors. We stock a wide range of Film Capacitors from the world's top manufacturers including: Kemet, TDK, Panasonic, Vishay & Wima
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(7,405)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.810 10+ $2.270 25+ $2.220 50+ $2.170 100+ $2.010 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 20% | - | PMR209 Series | - | Through Hole | - | GRADE II (Test Condition A) | 20.3mm | - | - | - | -40°C | 85°C | - | ||||||
Each | 1+ $1.450 10+ $1.030 25+ $0.968 50+ $0.908 100+ $0.756 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.33µF | ± 5% | 40V | MKT370 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.655 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | - | 1µF | ± 5% | 40V | R82 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $1.470 10+ $0.634 25+ $0.611 50+ $0.586 100+ $0.561 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.047µF | ± 20% | - | MKP338 2 Series | - | Through Hole | - | GRADE II (Test Condition A) | 7.5mm | - | - | - | -55°C | 105°C | - | ||||||
Each | 1+ $0.561 10+ $0.275 25+ $0.266 50+ $0.258 100+ $0.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 20% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $11.760 10+ $9.110 25+ $8.760 50+ $8.400 100+ $6.860 | Metallized PET | Radial Box - 2 Pin | - | - | - | 10µF | ± 20% | 63V | MKT1822 Series | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | -55°C | 100°C | - | ||||||
Each | 1+ $0.486 10+ $0.244 25+ $0.231 50+ $0.218 100+ $0.204 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 10% | 200V | ECQE(F) Series | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | ||||||
Each | 10+ $0.669 25+ $0.653 50+ $0.637 100+ $0.622 500+ $0.526 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 5% | 250V | R76 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $2.650 10+ $1.880 25+ $1.750 50+ $1.620 100+ $1.420 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 20% | - | PME271M/P276 Series | - | Through Hole | - | GRADE II (Test Condition A) | 24mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $1.930 10+ $1.160 25+ $1.100 50+ $1.050 100+ $0.988 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 20% | - | PHE844/F844 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 1+ $1.130 10+ $0.615 25+ $0.596 50+ $0.578 100+ $0.559 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | - | 1µF | ± 5% | 160V | B32522 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $13.180 10+ $10.070 25+ $9.500 50+ $8.940 100+ $8.440 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | - | 47µF | ± 10% | 63V | R60 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $28.910 5+ $27.310 10+ $25.710 25+ $24.420 50+ $23.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | - | 130µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $4.100 10+ $2.950 25+ $2.760 50+ $2.560 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 5µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $19.120 10+ $14.400 25+ $14.060 50+ $13.720 100+ $13.380 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | - | 55µF | ± 5% | - | C4AQ-M Series | 1kV | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 56mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.210 10+ $2.380 25+ $2.230 50+ $2.090 100+ $1.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 4µF | ± 5% | - | C4AQ-M Series | 1kV | Through Hole | PC Pin | - | 27.5mm | 32mm | 16mm | 30mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $5.880 10+ $3.930 25+ $3.600 50+ $3.270 100+ $2.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 8µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | 27.5mm | 32mm | 24mm | 15mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $27.490 5+ $25.950 10+ $24.430 25+ $23.210 50+ $21.980 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | - | 100µF | ± 5% | - | C4AQ-P Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $20.810 10+ $15.520 25+ $15.010 50+ $14.500 100+ $14.310 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | - | 75µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 35mm | 50mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $9.000 10+ $6.760 25+ $6.440 50+ $6.110 100+ $5.790 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | - | 25µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | - | 42mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $7.110 10+ $6.090 25+ $5.720 50+ $5.340 100+ $4.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 15µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $8.260 10+ $6.870 25+ $6.300 50+ $5.730 100+ $5.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | - | 16µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.260 10+ $2.270 25+ $2.260 50+ $2.250 100+ $1.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 2.2µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $1.040 10+ $0.513 25+ $0.499 50+ $0.483 100+ $0.468 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.15µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $6.460 10+ $4.730 25+ $4.390 50+ $4.040 100+ $3.930 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 8.2µF | ± 10% | - | R53 Series | - | Through Hole | - | GRADE II (Test Condition B) | 27.5mm | - | - | - | -40°C | 110°C | - | ||||||