
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R533R422050P0KCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 04AK4576 |
| Product Range | R53 Series |
| Also Known As | 533R422050P0K |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 25+ | $2.400 |
| 100+ | $1.810 |
| 250+ | $1.800 |
| 500+ | $1.790 |
| 1000+ | $1.780 |
| 2500+ | $1.750 |
| 5000+ | $1.710 |
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | R533R422050P0KCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 04AK4576 |
| Product Range | R53 Series |
| Also Known As | 533R422050P0K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 2.2µF |
| Capacitance Tolerance | ± 10% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 310VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 150V/µs |
| Humidity Rating | GRADE II (Test Condition B) |
| Lead Spacing | 27.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | R53 Series |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
R53 (miniature) Class X2, 310VAC, 110°C (automotive grade) metallized polypropylene film EMI suppression capacitors for harsh environmental conditions. The R53 series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. This series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements. Typically used for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. Intended for use in situations in which capacitor failure would not result in exposure to electric shock. Typical applications include connection in series with the mains, capacitive power supplies and energy meters with special emphasis in automotive applications for severe ambient conditions such as on board chargers.
- Automotive (AEC-Q200) grade qualified
- ENEC, UL, cUL, CQC approved
- X2 CLASS (IEC 60384-14)
- THB grade IIIB: 85°C, 85% RH, 1,000 hours at 310VAC according to IEC 60384-14
- THB grade IIIB: 85°C, 85% RH, 1,000 hours at 560VDC according to IEC 60384-14
- Recommended DC voltage of ≤ 630VDC
- Climatic category 40/110/56, IEC 60068-1
- 100% screening factory test at 1,900 VDC
- Self healing properties
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 2.2µF |
| Suppression Class | X2 |
| Voltage Rating X | 310VAC |
| dv/dt Rating | 150V/µs |
| Lead Spacing | 27.5mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition B) |
| Operating Temperature Min | -40°C |
| Product Range | R53 Series |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for R533R422050P0K
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
