Mica Capacitors:

366 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81K0348

RoHS

Date/Lot Code

Each
1+
$3.400
10+
$3.000
25+
$2.840
50+
$2.710
100+
$2.550
More Pricing...
Min: 1 / Mult: 1
10pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
-
81K0313

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.130
25+
$1.920
50+
$1.710
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
-
81K0592

RoHS

Each
1+
$1.970
10+
$1.670
25+
$1.670
50+
$1.670
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K1305

RoHS

Date/Lot Code

Each
1+
$5.060
10+
$3.560
25+
$3.320
50+
$3.080
100+
$2.860
More Pricing...
Min: 1 / Mult: 1
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
-
81K0559

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
82pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0598

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$2.250
25+
$2.130
50+
$2.010
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
-
81K0616

RoHS

Date/Lot Code

Each
1+
$3.680
10+
$2.810
25+
$2.720
50+
$2.620
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
96W2450

RoHS

Date/Lot Code

Each
1+
$3.450
10+
$3.170
25+
$2.930
50+
$2.720
100+
$2.720
More Pricing...
Min: 1 / Mult: 1
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
-
81K0604

RoHS

Date/Lot Code

Each
1+
$2.340
10+
$2.140
25+
$1.980
50+
$1.980
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
81K0538

RoHS

Date/Lot Code

Each
1+
$3.170
10+
$2.360
25+
$2.170
50+
$1.970
100+
$1.690
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0621

RoHS

Date/Lot Code

Each
1+
$5.750
10+
$4.860
25+
$4.470
50+
$4.070
100+
$3.650
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0591

RoHS

Date/Lot Code

Each
1+
$4.480
10+
$3.300
25+
$3.070
50+
$2.820
100+
$2.470
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
15F1269
Each
50+
$12.620
100+
$11.690
250+
$10.300
500+
$9.760
Min: 50 / Mult: 50
4700pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
-
81K0519

RoHS

Each
1+
$2.390
10+
$2.200
25+
$2.030
50+
$2.030
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0532

RoHS

Date/Lot Code

Each
1+
$3.460
10+
$2.410
25+
$2.250
50+
$2.080
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0422

RoHS

Each
100+
$2.710
500+
$2.500
1000+
$2.310
2500+
$2.260
Min: 100 / Mult: 100
33pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
4.8mm
10.58mm
-55°C
125°C
CD10 Series
-
81K0643

RoHS

Date/Lot Code

Each
1+
$4.290
10+
$3.960
25+
$3.960
50+
$3.960
100+
$3.960
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
81K0834

RoHS

Date/Lot Code

Each
1+
$6.810
10+
$5.080
25+
$4.460
50+
$3.830
100+
$3.690
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
81K0511

RoHS

Each
1+
$1.970
10+
$1.810
25+
$1.810
50+
$1.810
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
96W2520
Each
100+
$2.570
500+
$2.360
1000+
$2.090
2500+
$2.050
Min: 100 / Mult: 100
20pF
300V
± 5%
PC Pin
3mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
-
21K4931
Each
1+
$75.880
5+
$75.520
10+
$75.160
25+
$74.800
50+
$73.990
More Pricing...
Min: 4 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
81K0910

RoHS

Each
1+
$1.680
10+
$1.680
25+
$1.680
50+
$1.680
100+
$1.680
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
15F1222
Each
1+
$1.780
10+
$1.640
25+
$1.640
50+
$1.520
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0481

RoHS

Each
100+
$3.270
500+
$3.250
1000+
$2.770
2500+
$2.550
Min: 100 / Mult: 100
150pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.7mm
5.3mm
11.08mm
-55°C
125°C
CD10 Series
-
81K0560

RoHS

Date/Lot Code

Each
100+
$10.130
250+
$9.570
500+
$8.470
Min: 100 / Mult: 100
1000pF
100V
± 1%
PC Pin
5.9mm
Radial Leaded
12.2mm
5.8mm
12.18mm
-55°C
125°C
CD15 Series
-
1-25 of 366 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK