Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF101JO3F
Newark Part No.81K0313
Product RangeCDV16 Series
Your Part Number
Technical Datasheet
166 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.640 |
| 10+ | $1.490 |
| 25+ | $1.460 |
| 50+ | $1.410 |
| 100+ | $1.380 |
| 500+ | $1.200 |
| 1000+ | $1.150 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCDV16FF101JO3F
Newark Part No.81K0313
Product RangeCDV16 Series
Technical Datasheet
Capacitance100pF
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing5.94mm
Capacitor Case / PackageRadial Leaded
Product Length10.9mm
Product Width3.8mm
Product Height13.22mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeCDV16 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100pF
Capacitance Tolerance
± 5%
Lead Spacing
5.94mm
Product Length
10.9mm
Product Height
13.22mm
Operating Temperature Max
150°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
3.8mm
Operating Temperature Min
-55°C
Product Range
CDV16 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability