1200µF Aluminium Polymer Capacitors:

21 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97Y1100

RoHS

Date/Lot Code

Each
10+
$0.664
25+
$0.626
50+
$0.586
100+
$0.548
500+
$0.439
More Pricing...
Min: 10 / Mult: 10
1200µF
-
2.5V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1040

RoHS

Date/Lot Code

Each
10+
$0.512
25+
$0.498
50+
$0.482
100+
$0.468
500+
$0.394
More Pricing...
Min: 10 / Mult: 10
1200µF
-
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
97Y1057

RoHS

Date/Lot Code

Each
1+
$0.573
Min: 10 / Mult: 10
1200µF
-
4V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
4.9A
8mm
-
-
12mm
-55°C
105°C
A755 Series
61AK3734

RoHS

Date/Lot Code

Each
1+
$1.740
10+
$0.989
25+
$0.937
50+
$0.886
100+
$0.834
More Pricing...
Min: 1 / Mult: 1
1200µF
-
25V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
5.91A
10mm
-
-
16mm
-55°C
105°C
A750 Series
18AM7603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
25+
$1.270
50+
$1.180
100+
$1.080
250+
$0.987
More Pricing...
Min: 1 / Mult: 1
1200µF
-
6.3V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
5.5A
10mm
-
-
10.5mm
-55°C
125°C
APB Series
18AM7609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
10+
$1.560
25+
$1.430
50+
$1.310
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
1200µF
-
10V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
5.6A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
47AM2513

RoHS

Each
1+
$1.170
10+
$0.942
25+
$0.876
50+
$0.809
100+
$0.733
More Pricing...
Min: 1 / Mult: 1
1200µF
-
6.3V
Radial Leaded
7000µohm
3000 hours @ 105°C
± 20%
Through Hole
-
-
Solder
-
5.7A
8mm
-
-
11.5mm
-55°C
105°C
RL Series
73AH9353

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.700
10+
$0.700
25+
$0.700
50+
$0.700
100+
$0.700
Min: 1 / Mult: 1
1200µF
-
10V
Radial Can - SMD
0.013ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.8A
10mm
-
-
12.7mm
-55°C
105°C
PCL Series
73AH9325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.257
25+
$0.257
50+
$0.257
100+
$0.257
Min: 1 / Mult: 1
1200µF
-
4V
Radial Can - SMD
0.015ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
5.4A
8mm
-
-
10mm
-55°C
105°C
PCL Series
84R8927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.110
Min: 500 / Mult: 500
1200µF
-
2.5V
Radial Can - SMD
0.009ohm
5000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
5A
10mm
-
-
8mm
-55°C
105°C
PCK Series
17W5885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.684
Min: 2000 / Mult: 2000
1200µF
-
2.5V
Radial Leaded
0.07ohm
5000 hours @ 85°C
± 20%
Through Hole
-
-
PC Pin
-
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
29AH8770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.640
Min: 1 / Mult: 1
1200µF
-
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
29AH8664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.990
10+
$0.946
Min: 1 / Mult: 1
1200µF
-
2V
Radial Can - SMD
8000µohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
5.23A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
40Y4285

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.230
10+
$2.140
25+
$2.050
50+
$1.960
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
1200µF
-
6.3V
Radial Leaded
9000µohm
2000 hours @ 125°C
± 20%
Through Hole
-
-
PC Pin
-
6.64A
10mm
-
-
12.5mm
-55°C
125°C
WCAP-PTHT Series
40Y4302

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$2.370
10+
$2.270
25+
$2.170
50+
$2.070
100+
$1.840
More Pricing...
Min: 1 / Mult: 1
1200µF
-
6.3V
Radial Leaded
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
6.64A
10mm
-
-
12.5mm
-55°C
105°C
WCAP-PT5H Series
74AC6999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
Min: 1 / Mult: 1
1200µF
-
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
5.44A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
81AC5849

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.030
25+
$1.940
50+
$1.830
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
1200µF
-
16V
Radial Can - SMD
0.012ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
1.7A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SVPK Series
97Y1169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.767
25+
$0.746
50+
$0.725
100+
$0.704
250+
$0.650
More Pricing...
Min: 10 / Mult: 10
1200µF
-
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
SMD
-
4.77A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
33AC4429

RoHS

Each
1000+
$1.530
2500+
$1.220
Min: 1200 / Mult: 1200
1200µF
-
16V
Radial Leaded
0.008ohm
2000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
7.5A
8mm
-
-
20mm
-55°C
105°C
FPCAP RNL Series
29AH8766

RoHS

Date/Lot Code

Each
1+
$3.160
10+
$1.940
25+
$1.890
50+
$1.850
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
1200µF
4V
4V
-
0.012ohm
3000 hours @ 105°C
± 20%
Through Hole
10mm
13mm
Radial Leaded
OS-CON SEP
5.44A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEP Series
38AJ1317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.500
Min: 1 / Mult: 1
1200µF
-
16V
Radial Can - SMD
0.007ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
7A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPG Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK