Aluminium Polymer Capacitors :

1,825 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
25+$0.757
100+$0.689
250+$0.637
500+$0.528
More Pricing...
820µF
-
2.5V
-
Radial Leaded
0.007ohm
5000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.6A
6.3mm
-
-
8mm
-
-55°C
105°C
FPCAP RS8 Series
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.520
25+$1.910
100+$1.480
250+$1.380
500+$1.270
More Pricing...
470µF
-
2.5V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
10.2A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
SP-Cap GX Series
68AC5714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.540
25+$1.700
100+$1.240
250+$1.140
500+$1.050
More Pricing...
100µF
-
25V
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPF Series
68AC5715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.420
25+$1.660
100+$1.230
250+$1.200
500+$1.180
More Pricing...
180µF
-
25V
-
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.65A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVPF Series
99AJ4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.610
100+$1.250
250+$1.190
500+$1.110
More Pricing...
470µF
-
2.5V
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.7A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.060
25+$2.970
100+$1.790
250+$1.750
500+$1.710
More Pricing...
100µF
-
63V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.55A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A767 Series
27T9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.490
25+$2.340
100+$1.710
250+$1.680
500+$1.640
More Pricing...
100µF
-
35V
-
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
10mm
-
-55°C
105°C
PCV Series
89Y2698

RoHS

Each
1+$1.500
10+$0.800
25+$0.778
50+$0.756
100+$0.734
More Pricing...
560µF
-
6.3V
-
-
0.007ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5.6A
6.3mm
-
-
9mm
-
-55°C
105°C
OS-CON SEPC Series
92AH3976

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.060
25+$2.100
100+$1.580
250+$1.550
500+$1.520
More Pricing...
1000µF
-
16V
-
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.7A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
24AJ6153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.870
25+$2.100
100+$1.600
250+$1.490
500+$1.380
More Pricing...
470µF
-
2.5V
-
2917 [7343 Metric]
9000µohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.27A
-
7.3mm
4.3mm
-
-
-55°C
125°C
A798 AO-CAP® Series
73AH9495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.860
25+$3.510
100+$2.530
250+$2.330
500+$1.970
More Pricing...
330µF
-
35V
-
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
-
± 20%
Surface Mount
-
-
Solder
-
2.8A
10mm
-
-
12.7mm
-
-55°C
135°C
PCH Series
99AJ4333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.350
25+$1.730
100+$1.350
250+$1.280
500+$1.210
More Pricing...
560µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
9.54A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
99AJ6381

RoHS

Each
1+$1.040
10+$0.537
25+$0.520
50+$0.504
100+$0.487
More Pricing...
100µF
-
25V
-
Radial Can
0.025ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.817A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ4321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.220
25+$1.630
100+$1.270
250+$1.210
500+$1.130
More Pricing...
470µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
7.75A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.640
25+$1.910
100+$1.480
250+$1.400
500+$1.310
More Pricing...
560µF
-
2V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
11.69A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.320
10+$0.678
25+$0.658
50+$0.638
100+$0.618
More Pricing...
820µF
-
2.5V
-
Radial Leaded
0.006ohm
10000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
6.1A
8mm
-
-
8mm
-
-55°C
105°C
FPCAP RL8 Series
84R8939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$0.877
100+$0.791
250+$0.723
500+$0.656
More Pricing...
330µF
-
6.3V
-
Radial Can - SMD
0.009ohm
5000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
4.5A
8mm
-
-
7mm
-
-55°C
105°C
PCK Series
97Y1030

RoHS

Each
1+$0.554
10+$0.270
25+$0.260
50+$0.252
100+$0.243
More Pricing...
560µF
-
4V
-
Radial Leaded
0.018ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-
-55°C
105°C
A750 Series
68AC5733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.630
25+$1.880
100+$1.430
250+$1.320
500+$1.120
More Pricing...
22µF
-
6.3V
-
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
740mA
4mm
-
-
5.4mm
-
-55°C
105°C
OS-CON SVP Series
68AC5726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.750
25+$1.750
100+$1.330
250+$1.300
500+$1.270
More Pricing...
39µF
-
50V
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.8A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVPF Series
68AC5735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.310
25+$3.010
100+$2.370
250+$2.250
500+$2.120
More Pricing...
33µF
-
63V
-
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.95A
8mm
-
-
11.9mm
-
-55°C
125°C
OS-CON SXV Series
73AH9497

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$0.846
100+$0.830
250+$0.788
500+$0.746
More Pricing...
47µF
-
35V
-
Radial Can - SMD
0.048ohm
4000 hours @ 135°C
-
± 20%
Surface Mount
-
-
Solder
-
800mA
6.3mm
-
-
6mm
-
-55°C
135°C
PCH Series
99AJ4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.780
25+$2.100
100+$1.500
250+$1.400
500+$1.220
More Pricing...
560µF
-
-
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
9.54A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
99AJ4329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$1.900
100+$1.470
250+$1.400
500+$1.320
More Pricing...
560µF
-
2.5V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
11.69A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
70AC7368

RoHS

Each
1+$1.700
10+$1.140
25+$1.060
50+$0.976
100+$0.890
More Pricing...
22µF
-
50V
-
Radial Leaded
0.035ohm
1000 hours @ 125°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.6A
6.3mm
-
-
6mm
-
-55°C
125°C
OS-CON SEK Series
1-25 of 1825 items
of 73 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK