18µF Aluminium Polymer Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.710 10+ $1.580 25+ $1.540 50+ $1.500 100+ $1.460 More Pricing... | 18µF | 50V | Radial Can - SMD | 0.05ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | SMD | 1.3A | 8mm | 8.3mm | 8.3mm | 9.7mm | -55°C | 105°C | A767 Series | ||||||
Each | 1+ $4.210 10+ $2.680 25+ $2.580 50+ $2.480 100+ $2.380 More Pricing... | 18µF | 100V | - | 0.04ohm | 1000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 730mA | 8mm | - | - | 12mm | -55°C | 125°C | OS-CON SXE Series | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.200 10+ $1.200 25+ $1.130 50+ $1.050 100+ $0.928 More Pricing... | 18µF | 35V | Radial Can - SMD | 0.06ohm | 5000 hours @ 105°C | ± 20% | Surface Mount | Solder | 1.4A | 6.3mm | - | - | 7.7mm | -55°C | 105°C | WCAP-PSHP Series | |||||
Each | 1+ $3.200 10+ $1.860 25+ $1.770 50+ $1.670 100+ $1.580 More Pricing... | 18µF | 160V | Radial Leaded | 0.09ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.944A | 10mm | - | - | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $2.530 10+ $1.410 25+ $1.360 50+ $1.320 100+ $1.260 More Pricing... | 18µF | 63V | Radial Leaded | 0.06ohm | 1000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.1A | 8mm | - | - | 7mm | -55°C | 125°C | OS-CON SXE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.600 | 18µF | 63V | Radial Can - SMD | 0.06ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 1.1A | 8mm | - | - | 6.9mm | -55°C | 125°C | OS-CON SXV Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.510 10+ $2.600 | 18µF | 100V | - | 0.03ohm | 1000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 940mA | 10mm | - | - | 13mm | -55°C | 125°C | OS-CON SXE Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.060 | 18µF | 35V | Radial Can - SMD | 0.06ohm | 5000 hours @ 85°C | ± 20% | Surface Mount | Solder | 1.1A | 8mm | - | - | 7mm | -55°C | 125°C | PCX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $1.510 25+ $1.500 50+ $1.500 100+ $1.490 | 18µF | 35V | Radial Can - SMD | 0.06ohm | 2000 hours @ 125°C | ± 20% | Surface Mount | Solder | 550mA | 10mm | - | - | 7.9mm | -55°C | 125°C | OS-CON SVPD Series | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.130 10+ $1.130 25+ $1.060 50+ $0.988 100+ $0.878 More Pricing... | 18µF | 35V | Radial Can - SMD | 0.064ohm | 2000 hours @ 105°C | ± 20% | Surface Mount | Solder | 900mA | 6.3mm | - | - | 5.8mm | -55°C | 105°C | WCAP-PSLP Series | |||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 18µF | 100V | Radial Can - SMD | 0.03ohm | 1000 hours @ 125°C | ± 20% | Surface Mount | Solder | 940mA | 10mm | - | - | 12.6mm | -55°C | 125°C | OS-CON SXV Series | ||||||