Aluminium Polymer Capacitors:
1,570 Products FoundFind a huge range of Aluminium Polymer Capacitors at Newark Electronics Mexico. We stock a large selection of Aluminium Polymer Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic, Kemet, Wurth Elektronik, Nichicon & Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Paquete del Proveedor
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.420 10+ $0.763 25+ $0.743 50+ $0.722 100+ $0.702 | 820µF | - | 2.5V | - | Radial Leaded | 0.007ohm | 5000 hours @ 125°C | - | ± 20% | Through Hole | - | - | PC Pin | - | 5.6A | 6.3mm | - | - | 8mm | - | -55°C | 105°C | FPCAP RS8 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.770 10+ $1.800 25+ $1.770 | 470µF | - | 2.5V | - | 2917 [7343 Metric] | 0.003ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 10.2A | - | 7.3mm | 4.3mm | 1.9mm | - | -55°C | 105°C | SP-Cap GX Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.810 | 100µF | - | 25V | - | Radial Can - SMD | 0.024ohm | 5000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | Solder | - | 3.2A | 8mm | - | - | 6.9mm | - | -55°C | 105°C | OS-CON SVPF Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.440 | 120µF | - | 6.3V | - | 2917 [7343 Metric] | 0.015ohm | 1000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 5.1A | - | 7.3mm | 4.3mm | - | - | -40°C | 105°C | SP-Cap CX Series | ||||||
PANASONIC | Each | 1+ $0.890 10+ $0.851 25+ $0.850 50+ $0.849 100+ $0.849 More Pricing... | 820µF | - | 2.5V | - | - | 7000µohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | - | - | Radial Leaded | - | 5.6A | 6.3mm | - | - | 9mm | - | -55°C | 105°C | OS-CON SEPC Series | |||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.240 | 390µF | - | 2.5V | - | 2917 [7343 Metric] | 9000µohm | 1000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | - | - | -40°C | 105°C | SP-Cap SX Series | |||||
Each | 10+ $0.554 25+ $0.538 50+ $0.522 100+ $0.507 500+ $0.432 More Pricing... | 820µF | - | 2.5V | - | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | - | ± 20% | Through Hole | - | - | Radial Leaded | - | 4.1A | 8mm | - | - | 8mm | - | -55°C | 105°C | A758 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.070 10+ $1.860 25+ $1.800 50+ $1.740 100+ $1.680 More Pricing... | 1000µF | - | 16V | - | Radial Can - SMD | 0.015ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.7A | 10mm | - | - | 12.4mm | - | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.990 10+ $1.740 25+ $1.700 50+ $1.660 100+ $1.620 More Pricing... | 560µF | - | 25V | - | Radial Can - SMD | 0.017ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.5A | 10mm | - | - | 12.4mm | - | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.110 10+ $2.950 | 120µF | - | 35V | - | Radial Can - SMD | 0.018ohm | 20000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | Solder | - | 4.4A | 10mm | - | - | 12.6mm | - | -55°C | 105°C | OS-CON SVPT Series | ||||||
PANASONIC | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.940 | 180µF | - | 6.3V | - | 2917 [7343 Metric] | 9000µohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 6.3A | - | 7.3mm | 4.3mm | - | - | -55°C | 105°C | SP-Cap SX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.430 10+ $1.600 25+ $1.510 50+ $1.410 100+ $1.310 More Pricing... | 68µF | - | 16V | - | 2917 [7343 Metric] | 0.04ohm | 1000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 1.6A | - | 7.3mm | 4.3mm | - | - | -40°C | 105°C | ECAS Series | ||||||
Each (Supplied on Full Reel) Full Reel | 1000+ $1.140 | 39µF | - | 35V | - | Radial Can - SMD | 0.03ohm | 1000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 880mA | 8mm | - | - | 6.9mm | - | -55°C | 125°C | OS-CON SVF Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.960 10+ $1.750 25+ $1.670 50+ $1.570 100+ $1.490 More Pricing... | 270µF | - | 40V | - | Radial Can - SMD | 0.022ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.2A | 10mm | - | - | 12.4mm | - | -55°C | 125°C | A768 Series | ||||||
Each | 1+ $1.040 10+ $0.564 25+ $0.549 50+ $0.533 100+ $0.517 More Pricing... | 100µF | - | 25V | - | Radial Can | 0.025ohm | 2000 hours @ 125°C | - | ± 20% | Through Hole | - | - | PC Pin | - | 1.817A | 8mm | - | - | 12mm | - | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.520 10+ $1.670 25+ $1.580 | 470µF | - | 2.5V | - | 2917 [7343 Metric] | 0.0045ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 7.75A | - | 7.3mm | 4.3mm | 2mm | - | -55°C | 105°C | A700 AO-CAP® Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.560 10+ $1.720 25+ $1.620 | 560µF | - | 2V | - | 2917 [7343 Metric] | 0.003ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 11.69A | - | 7.3mm | 4.3mm | 1.9mm | - | -55°C | 105°C | A720 AO-CAP® | ||||||
Each (Cut from Ammo Pack) | 1+ $1.330 | 820µF | - | 2.5V | - | Radial Leaded | 0.006ohm | 10000 hours @ 105°C | - | ± 20% | Through Hole | - | - | PC Pin | - | 6.1A | 8mm | - | - | 8mm | - | -55°C | 105°C | FPCAP RL8 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $0.785 25+ $0.772 50+ $0.759 100+ $0.746 | 120µF | - | 6.3V | - | Radial Can - SMD | 0.021ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.66A | 5mm | - | - | 5.9mm | - | -55°C | 105°C | OS-CON SVPC Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.660 10+ $2.480 25+ $2.390 50+ $2.270 100+ $2.200 More Pricing... | 150µF | - | 6V | - | 2917 [7343 Metric] | 0.015ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | SMD | - | 3.9A | - | 7.3mm | 4.3mm | 4mm | - | -55°C | 125°C | A700 AO-CAP Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $5.400 | 33µF | - | 63V | - | Radial Can - SMD | 0.025ohm | 1000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 2.95A | 8mm | - | - | 11.9mm | - | -55°C | 125°C | OS-CON SXV Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.840 10+ $3.870 25+ $3.810 50+ $3.730 | 56µF | - | 80V | - | Radial Can - SMD | 0.028ohm | 1000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 3.1A | 10mm | - | - | 12.6mm | - | -55°C | 125°C | OS-CON SXV Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.670 | 39µF | - | 80V | - | Radial Can - SMD | 0.038ohm | 2000 hours @ 125°C | - | ± 20% | Surface Mount | - | - | Solder | - | 1.6A | 8mm | - | - | 12.2mm | - | -55°C | 125°C | A768 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.010 | 220µF | - | 6.3V | - | Radial Can - SMD | 0.025ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | Solder | - | 3.7A | 10mm | - | - | 7.9mm | - | -55°C | 105°C | OS-CON SVP Series | ||||||
Each (Supplied on Full Reel) Full Reel | 3500+ $1.060 | 100µF | - | 10V | - | 2917 [7343 Metric] | 0.04ohm | 2000 hours @ 105°C | - | ± 20% | Surface Mount | - | - | L-Lead | - | 3.2A | - | 7.3mm | 4.3mm | - | - | -55°C | 105°C | SP-Cap CX Series | ||||||