Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoRS80E821MDNASQJT
Newark Part No.
Full Reel79R0717
Cut Tape79R3117
Product RangeFPCAP RS8 Series
Your Part Number
2,272 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.161 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.370 | $0.161 |
| 10+ | $0.763 | $0.161 |
| 25+ | $0.743 | $0.161 |
| 50+ | $0.722 | $0.161 |
| 100+ | $0.702 | $0.161 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.534 |
| 4000+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoRS80E821MDNASQJT
Newark Part No.
Full Reel79R0717
Cut Tape79R3117
Product RangeFPCAP RS8 Series
Technical Datasheet
Capacitance820µF
Voltage(DC)2.5V
Capacitor Case / PackageRadial Leaded
ESR0.007ohm
Lifetime @ Temperature5000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current5.6A
Product Diameter6.3mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeFPCAP RS8 Series
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The RS80E821MDNASQJT is a radial leaded functional polymer aluminum solid Electrolytic Capacitor with lead-free 100% tin-plated terminals. The electrolytic capacitor features ultra low ESR and low ESL at a high frequency range, high ripple current capability, long life and high reliability. The S8 series capacitor is suitable for DC-to-DC converter and buck up power supply of CPU.
Technical Specifications
Capacitance
820µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
5000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
5.6A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
2.5V
ESR
0.007ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
FPCAP RS8 Series
Technical Docs (1)
Alternatives for RS80E821MDNASQJT
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
