Radial Leaded Aluminium Polymer Capacitors:

311 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
10+
$0.161
25+
$0.161
50+
$0.161
100+
$0.161
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.557
Min: 1 / Mult: 1
100µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.547
25+
$0.531
50+
$0.515
100+
$0.500
500+
$0.430
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
8mm
-55°C
105°C
A758 Series
99AJ6374

RoHS

Each
1+
$0.956
10+
$0.471
25+
$0.455
50+
$0.438
100+
$0.423
More Pricing...
Min: 1 / Mult: 1
47µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.32A
8mm
12mm
-55°C
105°C
A755 Series
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.260
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
0.006ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
8mm
-55°C
105°C
FPCAP RL8 Series
79R3125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.467
10+
$0.467
25+
$0.467
50+
$0.467
100+
$0.467
Min: 1 / Mult: 1
560µF
6.3V
Radial Leaded
0.008ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
40Y4264

RoHS

Date/Lot Code

Each
1+
$2.170
10+
$2.080
25+
$2.000
50+
$1.910
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
100µF
35V
Radial Leaded
0.025ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.7A
10mm
12.5mm
-55°C
105°C
WCAP-PTHR Series
97Y1078

RoHS

Date/Lot Code

Each
10+
$0.308
25+
$0.294
50+
$0.280
100+
$0.266
500+
$0.228
More Pricing...
Min: 10 / Mult: 10
10µF
25V
Radial Leaded
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
750mA
5mm
7mm
-55°C
105°C
A758 Series
99AJ6372

RoHS

Each
1+
$0.433
10+
$0.396
25+
$0.396
50+
$0.396
100+
$0.366
More Pricing...
Min: 1 / Mult: 1
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.9A
10mm
12mm
-55°C
105°C
A750 Series
99AJ6378

RoHS

Date/Lot Code

Each
1+
$0.298
10+
$0.298
25+
$0.298
50+
$0.298
100+
$0.298
More Pricing...
Min: 1 / Mult: 1
4.7µF
100V
Radial Leaded
0.16ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
510mA
6.3mm
11mm
-55°C
125°C
A759 Series
99AJ6379

RoHS

Date/Lot Code

Each
1+
$0.331
10+
$0.331
25+
$0.331
50+
$0.331
100+
$0.331
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
Radial Leaded
0.685ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
210mA
8mm
8mm
-55°C
125°C
A759 Series
99AJ6368

RoHS

Date/Lot Code

Each
1+
$0.788
10+
$0.461
25+
$0.429
50+
$0.395
100+
$0.363
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6363

RoHS

Date/Lot Code

Each
1+
$0.515
10+
$0.235
25+
$0.226
50+
$0.217
100+
$0.208
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
Radial Leaded
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.1A
6.3mm
8mm
-55°C
105°C
A750 Series
99AJ6384

RoHS

Date/Lot Code

Each
1+
$0.613
10+
$0.613
25+
$0.613
50+
$0.613
100+
$0.613
More Pricing...
Min: 1 / Mult: 1
100µF
50V
Radial Leaded
0.031ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.83A
10mm
12mm
-55°C
125°C
A759 Series
99AJ6377

RoHS

Each
1+
$0.160
10+
$0.160
25+
$0.160
50+
$0.160
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
10µF
50V
Radial Leaded
0.105ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
380mA
5mm
11mm
-55°C
125°C
A759 Series
99AJ6386

RoHS

Each
1+
$2.590
10+
$1.360
25+
$1.290
50+
$1.200
100+
$1.130
Min: 1 / Mult: 1
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
12mm
-55°C
125°C
A759 Series
99AJ6365

RoHS

Each
1+
$0.798
10+
$0.383
25+
$0.369
50+
$0.356
100+
$0.343
More Pricing...
Min: 1 / Mult: 1
1500µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+
$0.497
10+
$0.497
25+
$0.497
50+
$0.497
100+
$0.497
More Pricing...
Min: 1 / Mult: 1
4.7µF
250V
Radial Leaded
0.496ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
650mA
8mm
12mm
-55°C
125°C
A759 Series
99AJ6380

RoHS

Date/Lot Code

Each
1+
$0.474
10+
$0.474
25+
$0.474
50+
$0.474
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.35A
8mm
12mm
-55°C
125°C
A759 Series
99AJ6376

RoHS

Date/Lot Code

Each
1+
$0.101
10+
$0.101
25+
$0.101
50+
$0.101
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
8mm
-55°C
105°C
A758 Series
99AJ6383

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.100
25+
$1.020
50+
$0.948
100+
$0.875
More Pricing...
Min: 1 / Mult: 1
47µF
63V
Radial Leaded
0.068ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.63A
8mm
12mm
-55°C
125°C
A759 Series
99AJ6362

RoHS

Each
1+
$0.096
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
47µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.9A
6.3mm
8mm
-55°C
105°C
A750 Series
99AJ6366

RoHS

Date/Lot Code

Each
1+
$0.250
10+
$0.250
25+
$0.250
50+
$0.250
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
220µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6370

RoHS

Each
1+
$0.161
10+
$0.161
25+
$0.161
50+
$0.161
100+
$0.161
More Pricing...
Min: 1 / Mult: 1
1000µF
10V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
10mm
12mm
-55°C
105°C
A750 Series
97Y1061

RoHS

Date/Lot Code

Each
10+
$0.704
25+
$0.681
50+
$0.657
100+
$0.634
500+
$0.544
More Pricing...
Min: 10 / Mult: 10
270µF
16V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
12mm
-55°C
105°C
A755 Series
1-25 of 311 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK