820µF Aluminium Polymer Capacitors:

39 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
10+
$0.161
25+
$0.161
50+
$0.161
100+
$0.161
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
87Y6062

RoHS

Date/Lot Code

Each
1+
$0.810
10+
$0.732
25+
$0.732
50+
$0.731
100+
$0.731
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.548
25+
$0.533
50+
$0.516
100+
$0.501
500+
$0.431
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.260
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
0.006ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
-
-
8mm
-55°C
105°C
FPCAP RL8 Series
97Y1039

RoHS

Date/Lot Code

Each
10+
$0.410
25+
$0.398
50+
$0.387
100+
$0.375
500+
$0.318
More Pricing...
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
97Y1184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.585
25+
$0.577
50+
$0.569
100+
$0.561
250+
$0.552
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.88A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
40Y4232

RoHS

Date/Lot Code

Each
1+
$0.915
10+
$0.914
25+
$0.857
50+
$0.801
100+
$0.718
More Pricing...
Min: 1 / Mult: 1
820µF
6.3V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
40Y4246

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$2.090
25+
$2.000
50+
$1.910
100+
$1.700
More Pricing...
Min: 1 / Mult: 1
820µF
16V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.5A
10mm
-
-
10mm
-55°C
105°C
WCAP-PTG5 Series
73AC8367

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.620
25+
$1.590
50+
$1.580
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
6.1A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
97Y1110

RoHS

Date/Lot Code

Each
10+
$0.537
25+
$0.524
50+
$0.512
100+
$0.499
500+
$0.416
More Pricing...
Min: 10 / Mult: 10
820µF
4V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
97Y1200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.260
25+
$1.210
50+
$1.140
100+
$1.080
More Pricing...
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.2A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
89Y2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
Min: 1 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
99AC7220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$1.540
Min: 1 / Mult: 1
Min: 100 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.44A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
61AK1192

RoHS

Date/Lot Code

Each
10+
$0.299
25+
$0.289
50+
$0.280
100+
$0.270
500+
$0.222
More Pricing...
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
8000µohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5A
6.3mm
-
-
9mm
-55°C
105°C
A750 Series
18AM7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
25+
$1.300
50+
$1.190
100+
$1.090
250+
$0.999
More Pricing...
Min: 1 / Mult: 1
820µF
10V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.2A
10mm
-
-
10.5mm
-55°C
125°C
APB Series
18AM7614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.530
25+
$1.410
50+
$1.290
100+
$1.190
More Pricing...
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.6A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
38AJ1242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.280
10+
$0.280
25+
$0.280
50+
$0.280
Min: 1 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
38AJ1327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.628
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
9000µohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.7A
10mm
-
-
10mm
-55°C
105°C
OS-CON SVPG Series
29AH8647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.720
Min: 1 / Mult: 1
820µF
2.5V
Radial Can - SMD
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.38A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
79R0717

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.514
4000+
$0.496
8000+
$0.486
12000+
$0.475
Min: 2000 / Mult: 2000
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
97Y1067

RoHS

Date/Lot Code

Each
10+
$0.614
25+
$0.598
50+
$0.580
100+
$0.564
500+
$0.475
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.8A
8mm
-
-
12mm
-55°C
105°C
A755 Series
79R3118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.515
Min: 2000 / Mult: 2000
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
49AC8769

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$1.470
25+
$1.410
50+
$1.350
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
8000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.3A
8mm
-
-
7mm
-55°C
105°C
OS-CON SEPC Series
73AH9363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
50+
$1.120
Min: 500 / Mult: 500
820µF
10V
Radial Can - SMD
0.015ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.3A
10mm
-
-
10mm
-55°C
105°C
PCL Series
84R8941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.100
Min: 500 / Mult: 500
820µF
6.3V
Radial Can - SMD
0.009ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5A
10mm
-
-
8mm
-55°C
105°C
PCK Series
1-25 of 39 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK