Radial Can - SMD Aluminium Polymer Capacitors:

821 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AC5714

RoHS

Each (Supplied on Cut Tape)
1+
$0.829
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
25V
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.110
25+
$1.110
50+
$1.110
Min: 1 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.55A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
27T9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$1.710
Min: 1 / Mult: 1
100µF
-
35V
-
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
10mm
-55°C
105°C
PCV Series
89Y2720

RoHS

Each (Supplied on Cut Tape)
1+
$1.610
10+
$0.912
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
6.3V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.9A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
92AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.930
10+
$1.760
25+
$1.670
50+
$1.560
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
-
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$1.720
25+
$1.630
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
560µF
-
25V
-
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.5A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$2.170
25+
$2.020
50+
$1.870
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
330µF
-
35V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
92AH6893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.080
Min: 1000 / Mult: 1000
39µF
-
35V
-
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
880mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
92AH3984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$1.760
25+
$1.720
50+
$1.680
100+
$1.640
More Pricing...
Min: 1 / Mult: 1
270µF
-
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.080
10+
$2.880
Min: 1 / Mult: 1
120µF
-
35V
-
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPT Series
17AC7394

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.080
10+
$0.907
25+
$0.859
50+
$0.815
100+
$0.773
Min: 1 / Mult: 1
22µF
-
35V
-
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
820mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
68AC5726

RoHS

Each (Supplied on Cut Tape)
1+
$1.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µF
-
50V
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.8A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
89Y2713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Min: 1 / Mult: 1
120µF
-
6.3V
-
Radial Can - SMD
0.021ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.66A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
68AC5735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.180
Min: 1 / Mult: 1
Min: 100 / Mult: 1
33µF
-
63V
-
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.95A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SXV Series
33AH6891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.140
Min: 1 / Mult: 1
56µF
-
80V
-
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
3.1A
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SXV Series
92AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.703
25+
$0.634
50+
$0.565
Min: 10 / Mult: 10
39µF
-
80V
-
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
99AC4826

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.922
800+
$0.890
1600+
$0.866
2400+
$0.858
Min: 400 / Mult: 400
330µF
-
16V
-
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.72A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
02AH5310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.000
10+
$1.200
25+
$1.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
6.3V
-
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.7A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
86Y9799

RoHS

Each (Supplied on Cut Tape)
1+
$0.325
Min: 1 / Mult: 1
Min: 100 / Mult: 1
82µF
-
16V
-
Radial Can - SMD
0.027ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
92AH3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.645
25+
$0.605
50+
$0.563
100+
$0.523
250+
$0.504
More Pricing...
Min: 10 / Mult: 10
330µF
-
25V
-
Radial Can - SMD
0.019ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2.325A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
02AH5125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.360
Min: 1 / Mult: 1
150µF
-
4V
-
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.81A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
40Y4363

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.809
10+
$0.803
25+
$0.753
50+
$0.702
100+
$0.624
More Pricing...
Min: 1 / Mult: 1
100µF
-
10V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
98W0212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
6.1A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPE Series
40Y4366

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$0.957
10+
$0.948
25+
$0.888
50+
$0.828
100+
$0.738
More Pricing...
Min: 1 / Mult: 1
220µF
-
10V
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
1.97A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
68AC5722

RoHS

Each (Supplied on Cut Tape)
1+
$0.710
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
35V
-
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
1-25 of 821 items
of 33 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK