12.5V Aluminium Polymer Capacitors:

1,558 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Series Name
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Paquete del Proveedor
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.161
Min: 1 / Mult: 1
820µF
-
2.5V
-
Radial Leaded
0.007ohm
5000 hours @ 125°C
-
± 20%
Through Hole
-
-
-
PC Pin
5.6A
6.3mm
-
-
8mm
-
-55°C
105°C
FPCAP RS8 Series
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.973
10+
$0.894
25+
$0.894
50+
$0.828
100+
$0.827
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
SP-Cap GX Series
68AC5714

RoHS

Each (Supplied on Cut Tape)
1+
$0.765
10+
$0.702
25+
$0.702
50+
$0.702
100+
$0.702
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
25V
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
Solder
3.2A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPF Series
85Y5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.010
25+
$0.994
50+
$0.986
100+
$0.978
Min: 5 / Mult: 5
120µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
5.1A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap CX Series
87Y6062

RoHS

Date/Lot Code

Each
1+
$0.831
10+
$0.728
25+
$0.696
50+
$0.681
100+
$0.679
More Pricing...
Min: 1 / Mult: 1
820µF
-
2.5V
-
-
0.007ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
-
Radial Leaded
5.6A
6.3mm
-
-
9mm
-
-55°C
105°C
OS-CON SEPC Series
29AH4198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.020
Min: 5 / Mult: 5
390µF
-
2.5V
-
2917 [7343 Metric]
0.009ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
6.3A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap SX Series
99AJ4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.819
10+
$0.819
25+
$0.819
50+
$0.819
100+
$0.819
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
6.7A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.110
10+
$1.110
25+
$1.110
50+
$1.110
Min: 1 / Mult: 1
100µF
-
63V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
Solder
2.55A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A767 Series
17W5849

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$2.780
Min: 1 / Mult: 1
100µF
-
35V
-
Radial Leaded
0.025ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
-
PC Pin
3A
8mm
-
-
8mm
-
-55°C
105°C
FPCAP RL8 Series
27T9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.350
10+
$1.800
25+
$1.760
50+
$1.710
100+
$1.660
Min: 1 / Mult: 1
100µF
-
35V
-
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
Solder
2.2A
10mm
-
-
10mm
-
-55°C
105°C
PCV Series
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.555
25+
$0.540
50+
$0.523
100+
$0.508
500+
$0.438
More Pricing...
Min: 10 / Mult: 10
820µF
-
2.5V
-
Radial Leaded
0.015ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
-
Radial Leaded
4.1A
8mm
-
-
8mm
-
-55°C
105°C
A758 Series
89Y2720

RoHS

Each (Supplied on Cut Tape)
1+
$1.470
10+
$0.776
25+
$0.739
50+
$0.702
100+
$0.664
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
6.3V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
Solder
3.9A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPE Series
92AH3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.960
10+
$1.800
25+
$1.700
50+
$1.590
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
-
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
-
Solder
2.7A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
92AH3990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$1.750
25+
$1.660
50+
$1.550
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
560µF
-
25V
-
Radial Can - SMD
0.017ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
-
Solder
2.5A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
29AH4202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$1.450
25+
$1.360
50+
$1.250
100+
$1.150
More Pricing...
Min: 5 / Mult: 5
470µF
-
2.5V
-
2917 [7343 Metric]
0.006ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
7.5A
-
7.3mm
4.3mm
-
-
-40°C
105°C
SP-Cap SX Series
39AH5269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.070
Min: 5 / Mult: 5
180µF
-
6.3V
-
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
6.3A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap SX Series
74AH4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.240
25+
$1.210
50+
$1.170
100+
$1.140
More Pricing...
Min: 5 / Mult: 5
68µF
-
16V
-
2917 [7343 Metric]
0.04ohm
1000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
1.6A
-
7.3mm
4.3mm
-
-
-40°C
105°C
ECAS Series
92AH3988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.200
25+
$2.050
50+
$1.900
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
330µF
-
35V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
-
Solder
2.2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
92AH6893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.882
Min: 1000 / Mult: 1000
39µF
-
35V
-
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
-
Solder
880mA
8mm
-
-
6.9mm
-
-55°C
125°C
OS-CON SVF Series
92AH3984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.070
10+
$1.800
25+
$1.750
50+
$1.710
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
270µF
-
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
-
Solder
2.2A
10mm
-
-
12.4mm
-
-55°C
125°C
A768 Series
99AJ4312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
10+
$0.852
25+
$0.852
50+
$0.852
100+
$0.852
More Pricing...
Min: 1 / Mult: 1
22µF
-
-
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
-
L-Lead
3.9A
-
7.3mm
4.3mm
2mm
-
-55°C
125°C
A700 AO-CAP® Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.290
10+
$2.400
25+
$2.270
50+
$2.150
100+
$2.020
More Pricing...
Min: 1 / Mult: 1
120µF
-
35V
-
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
Solder
4.4A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVPT Series
99AJ4333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.945
10+
$0.945
25+
$0.945
50+
$0.945
100+
$0.945
More Pricing...
Min: 1 / Mult: 1
560µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
9.54A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
99AJ6381

RoHS

Each
1+
$0.197
10+
$0.197
25+
$0.197
50+
$0.197
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
100µF
-
25V
-
Radial Can
0.025ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
-
PC Pin
1.817A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ4321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.842
10+
$0.842
25+
$0.842
50+
$0.842
100+
$0.842
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
-
L-Lead
7.75A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
1-25 of 1558 items
of 63 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK