Tantalum Polymer Capacitors:

2,485 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
14AC5238

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.719
25+
$0.700
50+
$0.680
100+
$0.661
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.8A
-55°C
-
TCJ Series
105°C
-
-
-
11AC4411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.290
25+
$1.180
50+
$1.070
100+
$0.962
More Pricing...
Min: 5 / Mult: 5
47µF
-
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
2mm
972mA
-55°C
-
vPolyTan T58 Series
105°C
-
-
-
69AC6668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.899
25+
$0.864
50+
$0.829
100+
$0.793
250+
$0.768
More Pricing...
Min: 10 / Mult: 10
33µF
-
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.2A
-55°C
-
T525 KO-CAP Series
125°C
-
-
-
17AC7274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.020
25+
$0.958
50+
$0.896
100+
$0.865
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
16V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
42AC0281

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.365
4000+
$0.354
Min: 2000 / Mult: 2000
100µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
14AC5247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$2.430
25+
$2.420
50+
$2.400
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
16V
E
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.2A
-55°C
-
TCJ Series
105°C
-
-
-
57AC4052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.230
25+
$1.200
50+
$1.180
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
C
0.018ohm
2312 [6032 Metric]
6mm
-
3.2mm
-
-
-
2.5mm
3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
11AC4348

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.455
4000+
$0.442
8000+
$0.433
12000+
$0.424
Min: 2000 / Mult: 2000
22µF
-
± 20%
6.3V
A
0.09ohm
1206 [3216 Metric]
3.2mm
-
1.6mm
-
-
-
1.6mm
1.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC4132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.822
25+
$0.799
50+
$0.783
100+
$0.765
250+
$0.722
More Pricing...
Min: 10 / Mult: 10
3.3µF
-
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
900mA
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
11AC4419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.680
25+
$0.615
50+
$0.552
100+
$0.487
250+
$0.467
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
-
1.25mm
-
-
-
0.9mm
447mA
-55°C
-
vPolyTan T58 Series
105°C
-
-
-
49AC5145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.110
25+
$1.090
50+
$1.050
100+
$1.040
More Pricing...
Min: 1 / Mult: 1
10µF
-
± 20%
10.72V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
57AC4034

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.551
25+
$0.537
50+
$0.524
100+
$0.511
250+
$0.489
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.7A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC4093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.710
10+
$2.770
25+
$2.580
50+
$2.390
100+
$2.270
Min: 1 / Mult: 1
220µF
-
± 20%
2.5V
V
0.007ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
5.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
11AC4389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$1.040
25+
$1.020
50+
$0.992
100+
$0.970
Min: 1 / Mult: 1
100µF
-
± 20%
10V
V
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
2.03A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
47AC6901

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$1.170
Min: 3000 / Mult: 3000
330µF
-
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
4.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
81Y7455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$2.240
25+
$2.230
50+
$2.210
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
16V
V
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
1.6A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
47AC7063

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.940
6000+
$0.907
12000+
$0.875
Min: 3000 / Mult: 3000
330µF
-
± 20%
6.3V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
81Y7440

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.180
25+
$1.100
50+
$1.010
Min: 10 / Mult: 10
220µF
-
± 20%
6.3V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
11AC4373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.870
25+
$0.866
50+
$0.862
100+
$0.859
More Pricing...
Min: 5 / Mult: 5
6.8µF
-
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
810mA
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
93K0288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.835
10+
$0.453
25+
$0.440
50+
$0.428
100+
$0.415
More Pricing...
Min: 5 / Mult: 5
22µF
-
± 20%
10V
B
0.3ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
600mA
-55°C
-
TCJ Series
125°C
-
-
-
42AC1264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.120
25+
$1.940
Min: 5 / Mult: 5
1000µF
-
± 20%
2.5V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3.9A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
93K0287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$0.631
25+
$0.614
50+
$0.596
100+
$0.578
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.3A
-55°C
-
TCJ Series
125°C
-
-
-
89Y2768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$0.742
25+
$0.723
50+
$0.704
100+
$0.685
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
B2
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.6A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
97Y9701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.875
25+
$0.855
50+
$0.834
100+
$0.814
250+
$0.764
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
6.3V
T
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
1.2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
77AC3896

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$2.270
25+
$2.090
50+
$1.900
100+
$1.710
More Pricing...
Min: 5 / Mult: 5
15µF
10V
± 20%
10V
O
0.5ohm
1206 [3216 Metric]
3.2mm
3.2mm
1.6mm
1.6mm
0.6mm
TCN
0.6mm
400mA
-55°C
-
TCN Series
105°C
-
-
-
326-350 of 2485 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK