Tantalum Polymer Capacitors:

2,485 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
11AC4375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.620
25+
$2.450
50+
$2.250
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
10µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.58A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
82AC3747

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.210
10+
$3.960
25+
$3.710
50+
$3.460
100+
$3.300
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
20V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.9A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
47AC7064

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.380
4000+
$1.300
Min: 2000 / Mult: 2000
470µF
-
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3.5A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
14AC5251

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.160
25+
$1.120
50+
$1.070
100+
$1.030
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
16V
Y
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
1.9A
-55°C
-
TCJ Series
105°C
-
-
-
69AC6666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$1.440
25+
$1.340
50+
$1.230
100+
$1.140
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
6.3V
T
0.03ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.1mm
1.87A
-55°C
-
T523 KO-CAP Series
105°C
-
-
-
87Y7388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
Min: 5 / Mult: 5
33µF
-
± 20%
25V
D
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.4A
-55°C
-
POSCAP TQC Series
105°C
-
-
-
05AC0269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.460
10+
$4.120
25+
$3.850
50+
$3.590
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
35V
E
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.3mm
1.878A
-55°C
-
vPolyTan T59 Series
105°C
-
-
-
17AC0745

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.972
10+
$0.487
25+
$0.472
50+
$0.457
100+
$0.442
More Pricing...
Min: 5 / Mult: 5
10µF
-
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
800mA
-55°C
-
TCJ Series
105°C
-
-
-
12P7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.759
10+
$0.390
25+
$0.378
50+
$0.366
Min: 5 / Mult: 5
10µF
16V
± 20%
16V
A
0.2ohm
1206 [3216 Metric]
3.2mm
3.2mm
1.6mm
1.6mm
1.6mm
TCJ
1.6mm
700mA
-55°C
1206
TCJ Series
125°C
-
1206 [3216 Metric]
-
99AC9712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.050
10+
$8.010
25+
$7.990
50+
$7.960
100+
$7.920
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
25V
E
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.1mm
2.6A
-55°C
-
TCM Series
125°C
-
-
-
54AH2021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.385
25+
$0.385
50+
$0.385
100+
$0.385
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
± 20%
50V
B
0.15ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
950mA
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
66AH7279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.030
10+
$2.190
25+
$2.010
50+
$1.820
100+
$1.670
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
25V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
2A
-55°C
-
TCJ Series
105°C
-
-
-
71AH6604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.700
10+
$6.290
25+
$5.920
50+
$5.420
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
25V
H
0.07ohm
2924 [7361 Metric]
7.3mm
-
6mm
-
-
-
1.9mm
2.51A
-55°C
-
T523 KO-CAP Series
85°C
-
-
-
84AH0245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.370
25+
$1.360
50+
$1.360
100+
$1.350
Min: 10 / Mult: 10
150µF
-
± 20%
6.3V
B
0.055ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.52A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
71AH6446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$2.970
25+
$2.780
50+
$2.580
100+
$2.460
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
2.5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
84AH0222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.210
25+
$1.120
50+
$1.020
100+
$0.937
250+
$0.812
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
4V
B
0.045ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.68A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
71AH6710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
Min: 1 / Mult: 1
47µF
-
± 20%
16V
V
0.045ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.4mm
2.04A
-55°C
-
T545 KO-CAP Series
105°C
-
-
-
89AH1432

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.570
10+
$4.500
25+
$4.240
50+
$3.970
100+
$3.740
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.347A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
84AH0262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.875
25+
$0.829
50+
$0.782
100+
$0.735
250+
$0.677
More Pricing...
Min: 10 / Mult: 10
47µF
-
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.188A
-55°C
-
T599 KO-CAP Series
150°C
AEC-Q200
-
-
99AC9706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.570
25+
$1.520
50+
$1.460
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
33µF
-
± 20%
35V
Y
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
1.4A
-55°C
-
TCJ Series
105°C
-
-
-
04AJ4872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.190
10+
$1.750
25+
$1.640
50+
$1.540
100+
$1.430
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.9mm
1.93A
-55°C
-
vPolyTan T55 Series
105°C
-
-
-
84AH0239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.170
25+
$1.090
50+
$0.993
100+
$0.904
250+
$0.844
More Pricing...
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
B
0.055ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.52A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
99AC9705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.310
25+
$1.270
50+
$1.210
100+
$1.170
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
10V
Y
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
3.2A
-55°C
-
TCJ Series
105°C
-
-
-
66AH7282

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
800+
$3.260
Min: 800 / Mult: 800
100µF
-
± 20%
35V
4
0.1ohm
2924 [7361 Metric]
7.3mm
-
6.1mm
-
-
-
2mm
1.38A
-55°C
-
TCN Series
105°C
-
-
-
66AH7280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.040
25+
$1.010
50+
$0.984
100+
$0.958
More Pricing...
Min: 1 / Mult: 1
100µF
-
± 20%
20V
Y
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2mm
1.8A
-55°C
-
TCJ Series
105°C
-
-
-
351-375 of 2485 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK