New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Polymer Capacitors
                      5. Tantalum Polymer Capacitors
                      Print Page

                      TCJA106M016R0200

                      CAP, 10µF, 16V, 20%, 1206, SMD

                      Date/Lot Code

                      KYOCERA AVX TCJA106M016R0200
                      KYOCERA AVX TCJA106M016R0200
                      KYOCERA AVX TCJA106M016R0200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTCJA106M016R0200
                      Newark Part No.12P7874
                      Product RangeTCJ Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,930 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.759
                      10+$0.390
                      25+$0.378
                      50+$0.366
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $3.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKYOCERA AVX
                      Manufacturer Part NoTCJA106M016R0200
                      Newark Part No.12P7874
                      Product RangeTCJ Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance10µF
                      Voltage Rating16V
                      Capacitance Tolerance± 20%
                      Voltage(DC)16V
                      Manufacturer Size CodeA
                      ESR0.2ohm
                      Capacitor Case / Package1206 [3216 Metric]
                      Length3.2mm
                      Product Length3.2mm
                      Product Width1.6mm
                      Width1.6mm
                      Height1.6mm
                      Series NameTCJ
                      Product Height1.6mm
                      Ripple Current700mA
                      Operating Temperature Min-55°C
                      Tamaño de Funda1206
                      Operating Temperature Max125°C
                      Product RangeTCJ Series
                      Product Diameter-
                      Qualification-
                      Supplier Package1206 [3216 Metric]
                      Automotive Qualification Standard-
                      RoHS Phthalates CompliantYes
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Capacitance

                      10µF

                      Capacitance Tolerance

                      ± 20%

                      Manufacturer Size Code

                      A

                      Capacitor Case / Package

                      1206 [3216 Metric]

                      Product Length

                      3.2mm

                      Width

                      1.6mm

                      Series Name

                      TCJ

                      Ripple Current

                      700mA

                      Tamaño de Funda

                      1206

                      Product Range

                      TCJ Series

                      Qualification

                      -

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Voltage Rating

                      16V

                      Voltage(DC)

                      16V

                      ESR

                      0.2ohm

                      Length

                      3.2mm

                      Product Width

                      1.6mm

                      Height

                      1.6mm

                      Product Height

                      1.6mm

                      Operating Temperature Min

                      -55°C

                      Operating Temperature Max

                      125°C

                      Product Diameter

                      -

                      Supplier Package

                      1206 [3216 Metric]

                      RoHS Phthalates Compliant

                      Yes

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Packaging / Drawing / Footprint EN

                      Alternatives for TCJA106M016R0200

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.